STMicroelectronics STP11NM60FD Series MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
STMicroelectronics MOSFETs N-Ch 600 Volt 11 Amp 537In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 450 mOhms - 30 V, 30 V 3 V 40 nC - 65 C + 150 C 35 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 11 Amp 824In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 400 mOhms - 30 V, 30 V 3 V 40 nC - 65 C + 150 C 160 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 11 Amp Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 11 A 450 mOhms - 30 V, 30 V - 65 C + 150 C 160 W Enhancement Reel