Diotec Semiconductor MMBT-BJT Series Bipolar Transistors - BJT

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, NPN 136 546In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 NPN Single 500 mA 300 V 300 V 6 V 500 mV 250 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 400V, 500mA, NPN 29 800In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 NPN Single 500 mA 400 V 400 V 6 V 200 mV 250 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 80V, 500mA, NPN, AEC-Q101 2 560In Stock
6 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT SOT-23 NPN Single 80 V 80 V 4 V 250 mV 250 mW 100 MHz - 55 C + 150 C AEC-Q101 MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, NPN, AEC-Q101 11 518In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, PNP, AEC-Q101 8 450In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT SOT-23-3 PNP Single 300 V 300 V 6 V 500 mV 250 mW 50 MHz - 55 C + 150 C AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, NPN 18 196In Stock
132 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 NPN Single 200 mA 40 V 60 V 6 V 300 mV 350 mW 300 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, NPN, AEC-Q101 7 243In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 NPN Single 200 mA 40 V 60 V 6 V 300 mV 350 mW 300 MHz - 55 C + 150 C AEC-Q101 MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, PNP, AEC-Q101 5 971In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 PNP Single 200 mA 40 V 40 V 5 V 400 mV 250 mW 250 MHz - 55 C + 150 C AEC-Q101 MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, NPN 51 581In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 NPN Single 600 mA 40 V 60 V 6 V 750 mV 250 mW 250 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, PNP 11 797In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 PNP Single 600 mA 40 V 40 V 5 V 750 mV 250 mW 200 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 150V, 600mA, PNP 9 804In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 PNP Single 600 mA 150 V 160 V 5 V 500 mV 250 mW 300 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 160V, 600mA, NPN 8 347In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 NPN Single 600 mA 160 V 6 V 200 mV 250 mW 300 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 400V, 500mA, NPN 8 142In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SOT-23 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, -60V, -500mA, PNP 11 254In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 PNP Single 500 mA 80 V 60 V 4 V 250 mV 250 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, PNP Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 PNP Single 500 mA 300 V 300 V 6 V 500 mV 250 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, PNP 18 391In Stock
21 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 PNP Single 200 mA 40 V 40 V 5 V 400 mV 250 mW 250 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 160V, 600mA, NPN, AEC-Q101 1 850In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 400V, 300mA, PNP 16 915In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 PNP Single 300 mA 400 V 400 V 6 V 750 mV 200 mW 50 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, NPN
225 000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 NPN Single 600 mA 40 V 75 V 6 V 1 V 250 mW 250 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 60V, 600mA, PNP
41 374Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 PNP Single 600 mA 60 V 60 V 5 V 1.6 V 250 mW 200 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 80V, 500mA, NPN
13 492Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23 NPN Single 500 mA 80 V 80 V 4 V 250 mV 250 mW 100 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 60V, 600mA, PNP, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT Bipolar Transistor, SOT-363, 45V, 100mA, NPN+PNP Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-363-6 NPN, PNP Dual 100 mA 45 V 50 V 6 V 650 mV 250 mW 100 MHz - 55 C + 150 C MMBT-BJT Reel, Cut Tape, MouseReel
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, PNP, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q101 MMBT-BJT Reel, Cut Tape
Diotec Semiconductor Bipolar Transistors - BJT BJT, SOT-23, 150V, 600mA, PNP, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q101 MMBT-BJT Reel, Cut Tape