STMicroelectronics Bipolar Transistors - BJT

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
STMicroelectronics Bipolar Transistors - BJT NPN Audio Amplifier 5 947In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD139 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Silicon Trnsistr 2 836In Stock
6 000Expected 29/04/2026
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD139 Tube
STMicroelectronics Bipolar Transistors - BJT NPN General Purpose 5 634In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 2 A 80 V 100 V 5 V 600 mV 25 W + 150 C BD237 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Pwr Transistors 8 527In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 2 A 100 V 5 V 700 mV 2 W + 150 C BD239C Tube
STMicroelectronics Bipolar Transistors - BJT NPN Pwr Transistors 84In Stock
4 000Expected 03/08/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 3 A 100 V 5 V 1.2 V 40 W + 150 C BD241C Tube
STMicroelectronics Bipolar Transistors - BJT NPN Medium Power 3 896In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 4 A 45 V 45 V 5 V 200 mV 36 W 3 MHz + 150 C BD437 Tube
STMicroelectronics Bipolar Transistors - BJT NPN General Purpose 2 341In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 15 A 100 V 100 V 5 V 3 V 90 W 3 MHz + 150 C BD911 Tube

STMicroelectronics Bipolar Transistors - BJT NPN High Volt Power 80In Stock
1 800Expected 15/06/2026
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 NPN Single 30 A 450 V 7 V 800 mV 200 W + 150 C BUF420AW Tube
STMicroelectronics Bipolar Transistors - BJT High voltage fast-switching NPN power transistor 1 523In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 4 A 450 V 12 V 1.5 V 70 W + 150 C BUL1102E Tube
STMicroelectronics Bipolar Transistors - BJT N Ch 550V 5A PWR TRANS 910In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 5 A 550 V 1.2 kV 9 V 1.5 V 100 W - 65 C + 150 C BUL1203E Tube
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw 236In Stock
5 920On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 4 A 800 V 9 V 1 V 90 W + 150 C BUL216 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw 3 358In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 5 A 450 V 10 V 1.2 V 80 W + 150 C BUL49D Tube
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw 1 037In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 4 A 400 V 12 V 600 mV 70 W + 150 C BUL742C Tube

STMicroelectronics Bipolar Transistors - BJT PWR BIP/S.SIGNAL 2 589In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) NPN Single 2.5 A 400 V 19 V 500 mV 30 W + 150 C BULD741 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT NPN High Volt Power 25In Stock
1 800On Order
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 NPN Single 15 A 450 V 7 V 1.5 V 125 W + 150 C BUV48A Tube
STMicroelectronics Bipolar Transistors - BJT Gen Low Voltage PWR 60V Vceo 10A Ic 2 608In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 10 A 60 V 5 V 1 V 50 W + 150 C D44H8 Tube
STMicroelectronics Bipolar Transistors - BJT PNP GEN PUR SWITCH 432In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 PNP Single 10 A 80 V 5 V 1 V 36 W + 150 C D45H11FP Tube
STMicroelectronics Bipolar Transistors - BJT LO VLT NPN PWR TRANS 3 566In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT TO-252-3 NPN Single 3 A 100 V 100 V 5 V 1.2 V 15 W + 150 C AEC-Q100 MJD31CT4-A Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Switch 8 432In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT TO-252-3 PNP Single 3 A 100 V 100 V 5 V 1.2 V 15 W + 150 C MJD32C Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT LO PWR PNP PW TRANS 5 718In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT TO-252-3 PNP Single 3 A 100 V 100 V 5 V 1.2 V 15 W + 150 C AEC-Q100 MJD32CT4-A Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Switch 2 414In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT TO-252-3 NPN Single 750 mA 300 V 300 V 3 V 15 W + 150 C MJD340 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT Automotive-grade low voltage NPN power transistor 3 281In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT TO-252-3 NPN Single 8 A 80 V 5 V 1 V 20 W + 150 C AEC-Q100 MJD44H11T4-A Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Switch 2 383In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT TO-252-3 PNP Single 8 A 80 V 5 V 1 V 20 W + 150 C MJD45H11 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Switch 1 378In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 PNP Single 10 A 60 V 70 V 5 V 1.1 V 75 W 2 MHz + 150 C MJE2955T Tube
STMicroelectronics Bipolar Transistors - BJT NPN Medium Power 2 305In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 500 mA 300 V 300 V 3 V 500 mV 20.8 W + 150 C MJE340 Tube