Bipolar Transistors - BJT

 Bipolar Transistors - BJT
Bipolar Transistors (BJTs) are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many bipolar transistor manufacturers, including Central Semiconductor, Diodes Incorporated, Microchip, Nexperia, onsemi, STMicroelectronics & more.
More...

Please view our selection of bipolar transistors below.
Results: 10 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
onsemi Bipolar Transistors - BJT DUAL 65V/100MA, NPN & PNP BIPOLAR TRANSISTORS, XDFNW3 19 514In Stock
9 000Expected 01/12/2026
Min.: 1
Mult.: 1
Max.: 3 780
: 3 000

Si SMD/SMT XDFNW-3 NPN Single 200 mA 65 V 80 V 5 V 600 mV 570 mW 100 MHz - 65 C + 150 C NST846MTW Reel, Cut Tape, MouseReel
Diodes Incorporated Bipolar Transistors - BJT General Purpose Transistor U-DFN1412-3 T&R 5K 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT U-DFN1412-3 PNP Single 100 mA 65 V 80 V 6 V 650 mV 450 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT PBSS4032PZ-Q/SOT223/SC-73 579In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-223 PNP 30 V 30 V 5 V 2 W 130 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT NPN MULTI-CHIP 2 784In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SC88-6L NPN Dual 160 V 180 V 6 V 200 mV 200 mW 300 MHz - 55 C + 150 C NSVT5551D Reel, Cut Tape
THAT Bipolar Transistors - BJT 4 NPN Matched Trans. Array SO-14 3 184In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-14 NPN Quad 30 mA 36 V 36 V 50 mV 350 MHz - 40 C + 85 C 300 Tube
Nexperia Bipolar Transistors - BJT PMD2001D/SOT457/SC-74 186 158In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SC-74-6 NPN, PNP Dual 600 mA 40 V 40 V 280 mV, 300 mV 540 mW - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT PMP4201Y/SOT363/SC-88 286 240In Stock
Min.: 1
Mult.: 1
: 10 000

Si SMD/SMT TSSOP-6 NPN Dual 100 mA 45 V 50 V 6 V 200 mV 300 mW 250 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT NPN Power Transistor 11 068In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOWATT-218FX-3 NPN Single 8 A 700 V 9 V 1 V 50 W + 150 C BU508AF Tube

onsemi Bipolar Transistors - BJT 100mA 80V NPN 1 349 040In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 65 V 80 V 6 V 600 mV 225 mW 100 MHz - 55 C + 150 C BC846BL Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT PMP4201Y/SOT363/SC-88 127 790In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TSSOP-6 NPN Dual 100 mA 45 V 50 V 6 V 200 mV 300 mW 250 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT NPN Si Transistor Epitaxial 6 226In Stock
Min.: 1
Mult.: 1
Max.: 30

Si Through Hole TO-264-3 NPN Single 17 A 250 V 250 V 5 V 400 mV 150 W 30 MHz - 50 C + 150 C FJL4315 Tube
Diodes Incorporated Bipolar Transistors - BJT 250mW 45V 205 807In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Si SMD/SMT DFN-1006-3 NPN Single 100 mA 45 V 50 V 6 V 200 mV 1 W 100 MHz - 55 C + 150 C BC847B Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT BIP PNP 5A 50V 45 945In Stock
Min.: 1
Mult.: 1
Max.: 900
: 700

Si SMD/SMT TO-252-3 PNP Single 5 A 50 V 50 V 6 V 255 mV 800 mW 360 MHz + 150 C 2SA2039 Reel, Cut Tape, MouseReel
THAT Bipolar Transistors - BJT 4 PNP Matched Trans. Array SO-14 2 360In Stock
4 125Expected 13/08/2026
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-14 PNP Quad 30 mA 36 V 36 V 50 mV 325 MHz - 40 C + 85 C 320 Tube
Diodes Incorporated DSS4310FJAWQ-7
Diodes Incorporated Bipolar Transistors - BJT SS Low Sat Transistor W-DFN2020-3/SWP T&R 3K 3 620In Stock
3 000Expected 07/08/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT 25A 60V 125W PNP 1 048In Stock
Min.: 1
Mult.: 1
Max.: 60

Si Through Hole TO-247-3 PNP Single 25 A 60 V 60 V 5 V 1.8 V 125 W 3 MHz - 65 C + 150 C TIP36A Tube
Diodes Incorporated BC817-40FSWQ-7
Diodes Incorporated Bipolar Transistors - BJT General Purpose Transistor U-DFN1412-3 T&R 5K 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 4A 100V TR 9 425In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500
Si SMD/SMT DPAK-3 (TO-252-3) NPN Single 4 A 100 V 100 V 7 V 300 mV 12.5 W 40 MHz - 65 C + 150 C AEC-Q100 MJD243 Reel, Cut Tape, MouseReel
Diodes Incorporated Bipolar Transistors - BJT BIPOLAR TRANS,NPN 60V,6A 12 291In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT PowerDI-5 NPN Single 6 A 60 V 150 V 7 V 260 mV 740 mW 130 MHz - 55 C + 150 C DXT201 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF TRANS GP BJT NPN 40V 0.6A 479 979In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-23-3 NPN Single 600 mA 40 V 75 V 6 V 1 V 330 mW 300 MHz - 65 C + 150 C AEC-Q100 MMBT2222 Reel, Cut Tape, MouseReel

Infineon Technologies Bipolar Transistors - BJT AF TRANS GP BJT PNP 40V 0.2A 370 008In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-23-3 PNP Single 200 mA 40 V 40 V 6 V 400 mV 330 mW 250 MHz - 65 C + 150 C AEC-Q100 MMBT3906 Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT PNP BIP LFPAK4 3A 100V TR PNP 2 974In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT LFPAK-4 PNP Single 100 V 5 V 1.2 V 2.7 W 3 MHz - 65 C + 150 C MJK32CT Reel, Cut Tape
Diodes Incorporated Bipolar Transistors - BJT Pwr Hi Voltage Transistor TO252 T&R 2.5K 2 405In Stock
2 500Expected 14/08/2026
Min.: 1
Mult.: 1
Max.: 290
: 2 500

Si SMD/SMT TO-252-3 NPN Single 100 V 120 V 7 V 1.5 V 2.7 W - 55 C + 150 C AEC-Q100 Reel, Cut Tape
Nexperia Bipolar Transistors - BJT PBSS5350PAS/SOT1061/HUSON3 2 818In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT DFN-2020D-3 PNP Single 5 A 50 V 50 V 5 V 380 mV 2 W 100 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolar Transistors - BJT BC850C-Q/SOT23/TO-236AB 8 972In Stock
Min.: 1
Mult.: 1
: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel