STMicroelectronics MOSFETs

Results: 1 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 900 V, 0.21 Ohm typ., 20 A MDmesh K5 Power MOSFET in a TO-220 package 1 644In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 20 A 210 mOhms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 900V 0.25 Ohm 18.5A MDmesh K5 1 395In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 18.5 A 299 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 250 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 80 V 2.1 mOhm 180 A STripFET VI DG 839In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 180 A 2.5 mOhms - 20 V, 20 V 4 V 193 nC - 55 C + 175 C 315 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 55 Amp 5 091In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 18 mOhms - 20 V, 20 V 2 V 44.5 nC - 55 C + 175 C 110 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N Ch 800V 13 Ohm 1A 5 207In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 800 V 300 mA 16 Ohms - 30 V, 30 V 3 V 7.7 nC - 55 C + 150 C 3 W Enhancement Ammo Pack

STMicroelectronics MOSFETs N-Ch 650V 0.067 Ohm 35A MDmesh M5 MOS 350In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 35 A 78 mOhms - 25 V, 25 V 3 V 82 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 60 mOhm typ., 46 A MDmesh DM6 Power MOSFET 508In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 38 A 71 mOhms - 25 V, 25 V 3.25 V 54 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 950 V, 0.120 Ohm typ., 38 A MDmesh DK5 Power MOSFET in a TO-247 long l 600In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 38 A 120 mOhms - 30 V, 30 V 3 V 100 nC - 55 C + 150 C 450 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 650 V 0.024 Ohm 84 A MDmesh(TM) 316In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 84 A 24 mOhms - 25 V, 25 V 4 V 240 nC - 55 C + 150 C 450 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 100V 0.0068 Ohm typ. 80A STripFET 1 530In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 80 A 8 mOhms - 20 V, 20 V 4.5 V 61 nC - 55 C + 175 C 150 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 950 V, 0.65 Ohm typ., 8 A MDmesh K5 Power MOSFET in a D2PAK package 4 628In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 950 V 8 A 800 mOhms - 30 V, 30 V 4 V 22 nC - 55 C + 150 C 130 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 10 Amp Zener SuperMESH 1 426In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 10 A 480 mOhms - 30 V, 30 V 3 V 49 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 12 Amp 2 446In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 12 A 350 mOhms - 30 V, 30 V 5 V 28 nC - 65 C + 150 C 160 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500V 0.1 Ohm 22A MDmesh II 1 997In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 22 A 130 mOhms - 25 V, 25 V 4 V 62.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package 912In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 24 A 130 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in D2PAK package 2 361In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 34 A 88 mOhms - 25 V, 25 V 3 V 57 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a D2PAK packa 1 260In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 34 A 87 mOhms - 25 V, 25 V 2 V 55 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 300 V, 280 mOhm typ., 10 A, STripFET II Power MOSFET 3 623In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 300 V 10 A 330 mOhms - 20 V, 20 V 2 V 23 nC - 55 C + 175 C 103 W Enhancement AEC-Q101 MESH OVERLAY Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V Mdmesh 10A 3 767In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 10 A 550 mOhms - 25 V, 25 V 2 V 19 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 12 Amp 3 560In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 12 A 100 mOhms - 20 V, 20 V 2 V 10 nC - 55 C + 175 C 30 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in DPAK package 4 189In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 80 A 4.2 mOhms - 20 V, 20 V 2 V 42 nC - 55 C + 175 C 134 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 40 V, 0.0175 Ohm typ., 36 A STripFET F6 in a DPAK package 4 374In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 36 A 17.5 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 175 C 60 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 800V-3ohms Zener SuperMESH 3A 3 438In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 800 V 3 A 3.5 Ohms - 30 V, 30 V 3 V 22.5 nC - 55 C + 150 C 80 W Enhancement Tube
STMicroelectronics MOSFETs N-CH 100V 0.0068Ohm 80A STripFET VII 2 010In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 45 A 8 mOhms - 20 V, 20 V 4 V 61 nC - 55 C + 175 C 30 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-CH 600V 0.32Ohm 11A FDMesh II 733In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 11 A 380 mOhms - 25 V, 25 V 4 V 24.5 nC - 55 C + 150 C 25 W Enhancement Tube