Littelfuse MOSFETs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Littelfuse IXTA1N170DHV-TRL
Littelfuse MOSFETs TO263 1700V 1A N-CH HIVOLT
700Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263HV-2 N-Channel 1 Channel 1.7 kV 1 A 16 Ohms - 20 V, 20 V 4.5 V 47 nC - 55 C + 150 C 290 W Depletion Reel, Cut Tape
Littelfuse MOSFETs DiscMSFT NChUltraJnctX2Class TO-220AB/FP Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 2 A 850 mOhms - 30 V, 30 V 2.5 V 11.8 nC - 55 C + 150 C 80 W Enhancement HiPerFET Tube
Littelfuse IXFA14N85XHV-TRL
Littelfuse MOSFETs DiscMSFT NCh UltrJnctn XClass TO-263D2 Non-Stocked Lead-Time 27 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT TO-263HV-2 N-Channel 1 Channel 850 V 14 A 550 mOhms - 30 V, 30 V 3.5 V 30 nC - 55 C + 150 C 460 W Enhancement Reel
Littelfuse IXFA56N30X3-TRL
Littelfuse MOSFETs DiscMSFT NChUltrJnctn X3Class TO-263D2 Non-Stocked Lead-Time 27 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT TO-263-2 N-Channel 1 Channel 300 V 56 A 27 mOhms - 20 V, 20 V 2.5 V 56 nC - 55 C + 150 C 320 W Enhancement Reel
Littelfuse IXFA60N25X3-TRL
Littelfuse MOSFETs DiscMSFT NChUltrJnctn X3Class TO-263D2 Non-Stocked Lead-Time 27 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT TO-263-2 N-Channel 1 Channel 250 V 60 A 23 mOhms - 20 V, 20 V 2.5 V 50 nC - 55 C + 150 C 320 W Enhancement Reel
Littelfuse IXFY36N20X3-TRL
Littelfuse MOSFETs DiscMSFT NChUltrJnctn X3Class TO-252D Non-Stocked Lead-Time 27 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TO-252-2 N-Channel 1 Channel 200 V 36 A 45 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 150 C 170 W Enhancement Reel
Littelfuse IXTA86N20X4-TRL
Littelfuse MOSFETs Discrete MOSFET 86A 200V X4 TO263 Non-Stocked Lead-Time 27 Weeks
Min.: 800
Mult.: 800
Reel: 800

Si Reel
Littelfuse IXTA90N20X3-TRL
Littelfuse MOSFETs DiscMSFT NChUltrJnctn X3Class TO-263D2 Non-Stocked Lead-Time 27 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT TO-263-2 N-Channel 1 Channel 200 V 90 A 12 mOhms - 20 V, 20 V 2.5 V 78 nC - 55 C + 175 C 390 W Enhancement Reel
Littelfuse IXTA94N20X4-TRL
Littelfuse MOSFETs Discrete MOSFET 94A 200V X4 TO263 Non-Stocked Lead-Time 27 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT TO-263-2 N-Channel 1 Channel 200 V 94 A 10.6 mOhms - 20 V, 20 V 2.5 V 77 nC - 55 C + 175 C 360 W Enhancement Reel
Littelfuse IXTH05N250P3HV
Littelfuse MOSFETs MOSFET DISCRETE TO-247HV Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 30

Si Tube
Littelfuse IXTH1R4N250P3
Littelfuse MOSFETs Discrete MOSFET 1.4A 2500V P3 TO247 Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

Si Tube
Littelfuse IXTH38N30L2
Littelfuse MOSFETs Disc Mosfet N-CH Linear L2 TO-247AD Non-Stocked Lead-Time 31 Weeks
Min.: 300
Mult.: 30

Si Tube
Littelfuse IXTT10N100D2-TRL
Littelfuse MOSFETs IXTT10N100D2-TRL Non-Stocked Lead-Time 49 Weeks
Min.: 400
Mult.: 400
Reel: 400

SMD/SMT TO-268-2 N-Channel 1 Channel 1 kV 10 A 1.5 Ohms - 20 V, 20 V 4.5 V 200 nC - 55 C + 150 C 695 W Depletion Reel
Littelfuse IXTY14N60X2-TRL
Littelfuse MOSFETs Discrete MOSFET 14A 600V X2 TO252 Non-Stocked Lead-Time 41 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TO-252-2 N-Channel 1 Channel 600 V 14 A 250 mOhms - 30 V, 30 V 2.5 V 16.7 nC - 55 C + 150 C 180 W Enhancement Reel
Littelfuse IXTY15P15T-TRL
Littelfuse MOSFETs DiscMSFT PChan-Trench Gate TO-252D Non-Stocked Lead-Time 27 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TO-252-2 P-Channel 1 Channel 150 V 15 A 240 mOhms - 15 V, 15 V 4.5 V 48 nC - 55 C + 150 C 150 W Enhancement Reel
Littelfuse IXFT100N30X3HV-TRL
Littelfuse MOSFETs DiscMSFT NChUltrJnctn X3Class TO-268AA Non-Stocked Lead-Time 27 Weeks
Min.: 400
Mult.: 400
Reel: 400

SMD/SMT TO-268HV-2 N-Channel 1 Channel 300 V 100 A 13.5 mOhms - 20 V, 20 V 2.5 V 122 nC - 55 C + 150 C 480 W Enhancement Reel
Littelfuse IXFT150N30X3HV-TRL
Littelfuse MOSFETs DiscMSFT NChUltrJnctn X3Class TO-268AA Non-Stocked Lead-Time 27 Weeks
Min.: 400
Mult.: 400
Reel: 400

SMD/SMT TO-268HV-2 N-Channel 1 Channel 300 V 150 A 8.3 mOhms - 20 V, 20 V 2.5 V 177 nC - 50 C + 150 C 890 W Enhancement Reel