STMicroelectronics MOSFETs

Results: 1 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 32 mOhm typ., 72 A MDmesh M6 Power MOSFET in a TO-247 long lead 492In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 72 A 36 mOhms - 25 V, 25 V 3.25 V 106 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 340 mOhm typ., 11 A MDmesh M2 EP Power MOSFET in a DPAK package 2 461In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 11 A 378 mOhms - 25 V, 25 V 2 V 17 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 3 Amp Zener SuperMESH 2 304In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 3 A 2.4 Ohms - 30 V, 30 V 4.5 V 12 nC - 55 C + 150 C 45 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 1.27 mOhm typ., 120 A STripFET F6 Power MOSFET 151In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 1.27 mOhms - 20 V, 20 V 2 V 172 nC - 55 C + 175 C 158 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.340 Ohm typ., 11 A MDmesh M2 EP Power MOSFET in a TO-220 pack 1 962In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 378 mOhms - 25 V, 25 V 2 V 17 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 2.4 mOhm typ., 120 A STripFET F6 Power MOSFET i 2 487In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 2.4 mOhms - 20 V, 20 V 2 V 91 nC - 55 C + 175 C 130 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 38 mOhm typ., 51 A MDmesh DM9 Power MOSFET 796In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT H2PAK-7 N-Channel 1 Channel 650 V 51 A 50 mOhms 30 V 4.5 V 100 nC - 50 C + 150 C 266 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 38 mOhm typ., 51 A MDmesh DM9 Power MOSFET 455In Stock
Min.: 1
Mult.: 1
Reel: 600

Si SMD/SMT HU3PAK-7 N-Channel 1 Channel 650 V 51 A 50 mOhms 30 V 4.5 V 100 nC - 55 C + 150 C 245 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 60 V, 0.85 mOhm max., 545 A STripFET F7 Power MOSFET 1 616In Stock
Min.: 1
Mult.: 1
Reel: 1 800

Si SMD/SMT TO-LL-8 N-Channel 1 Channel 60 V 545 A 850 mOhms - 20 V, 20 V 4 V 300 nC - 55 C + 175 C 454 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 6.4Ohm 1.2A SuperMESH3 FET 1 444In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 1.2 A 6.7 Ohms - 30 V, 30 V 3.75 V 9.5 nC - 55 C + 150 C 27 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 140 mOhm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP ultra 922In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 165 mOhms - 25 V, 25 V 2 V 34 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800V 0.76 Ohm 6 A MDmesh K5 984In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 6 A 950 mOhms - 30 V, 30 V 4 V 16.5 nC - 55 C + 150 C 110 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CH 600V 1.06Ohm 4.5A MDmesh M2 2 265In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 4.5 A 1.06 Ohms - 25 V, 25 V 3 V 8 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in IPAK package 808In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 650 V 11 A 360 mOhms - 25 V, 25 V 2 V 19.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 440 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a DPAK package 2 122In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 8 A 440 mOhms - 25 V, 25 V 3 V 15 nC - 55 C + 150 C 109 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs POWER MOSFET N-CH 500V 556In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 250 mOhms - 25 V, 25 V 2 V 34 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 60V 0.0016 Ohm 180A STripFET DG VI 693In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 75 V 120 A 2.4 mOhms - 20 V, 20 V 4 V 183 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 0.28Ohm 11A Mdmesh II I2PAK 913In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 600 V 11 A 360 mOhms - 25 V, 25 V 2 V 30 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 51 mOhm typ., 39 A MDmesh DM9 Power MOSFET 243In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5 N-Channel 600 V 39 A 65 mOhms - 30 V, 30 V 4.5 V 66 nC - 55 C + 150 C 202 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 36 mOhm typ., 58 A MDmesh M9 Power MOSFET 225In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5 N-Channel 1 Channel 650 V 58 A 44 mOhms 30 V 4.2 V 110 nC - 55 C + 150 C 166 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive N-channel 40 V, 0.48 mOhm max., 672 A STripFET F8 Power MOSFET 496In Stock
2 000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs N-channel logic level 60 V, 2.5 mOhm max., 160 A, STripFET F7 Power MOSFET 910In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-channel 800 V, 197 mOhm typ., 16 A MDmesh K6 Power MOSFET 1 022In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 800 V 16 A 220 mOhms - 30 V, 30 V 3.5 V 25.9 nC - 55 C + 150 C 27 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 400 Volt 5.4 A Zener SuperMESH 2 333In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 5.4 A 1 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH
STMicroelectronics MOSFETs N-Ch 500V 0.246 Ohm 12A Mdmesh 2 PWR MO 1 608In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 12 A 320 mOhms - 20 V, 20 V 2 V 27 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube