STMicroelectronics MOSFETs

Results: 1 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 620V 3 Ohm 2.2A SuperMESH3 1 861In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 2.2 A 3.6 Ohms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.275 Ohm typ., 12 A MDmesh M2 Power MOSFET in TO-220 package 953In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 12 A 275 mOhms - 25 V, 25 V 2 V 20 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 620V 1.1 939In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 5.5 A 1.28 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs PTD HIGH VOLTAGE 1 992In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 5.4 A - 55 C + 150 C Enhancement
STMicroelectronics MOSFETs N-channel 800 V, 300 mOhm typ., 14 A MDmesh K5 Power MOSFET in TO-220FP ultra na 704In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 14 A 375 mOhms - 30 V, 30 V 4 V 32 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650 Volt 6.4Amp Zener SuperMESH 914In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 7 A 1.2 Ohms - 30 V, 30 V 3 V 41 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 950V 1 Ohm 9A Zener 5 Power 724In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 9 A 1 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 90 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 600 V, 32 mOhm typ., 72 A MDmesh DM6 Power MOSFET in a TO-247 long lea 185In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 72 A 36 mOhms - 25 V, 25 V 3.25 V 117 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 40 Volt 120 Amp 1 583In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 120 A 4.6 mOhms - 20 V, 20 V 4 V 110 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 75 Volt 120 Amp 2 196In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 75 V 120 A 7.5 mOhms - 20 V, 20 V 2 V 218 nC - 55 C + 175 C 310 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs 200V 0.15Ohm 15A N-Channel 2 828In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 15 A 160 mOhms - 20 V, 20 V 2 V 24 nC - 55 C + 150 C 90 W Enhancement MESH OVERLAY Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 Volt 40 Amp 1 376In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 40 A 30 mOhms - 15 V, 15 V 1 V 64 nC - 65 C + 175 C 150 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Low charge STripFET 1 862In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 40 A 45 mOhms - 20 V, 20 V 2 V 75 nC - 55 C + 150 C 160 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 55 Amp 3 783In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 55 A 14 mOhms - 16 V, 16 V 1 V 37 nC - 55 C + 175 C 95 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 60 Amp 4 732In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 60 A 14 mOhms - 20 V, 20 V 2.5 V 35 nC - 65 C + 175 C 110 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 55 Volt 80 Amp 1 816In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 55 V 80 A 6.5 mOhms - 20 V, 20 V 2 V 189 nC - 55 C + 175 C 300 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 60 V, 0.025 Ohm typ., 35 A STripFET F6 Power MOSFET in a DPAK package 6 270In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 35 A 28 mOhms - 20 V, 20 V 1 V 30 nC - 55 C + 175 C 70 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Low charge STripFET 5 448In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 18 A 125 mOhms - 20 V, 20 V 4 V 28 nC - 55 C + 175 C 90 W Enhancement STripFET Tube

STMicroelectronics MOSFETs N-Channel 1.1 Ohm 200V 1A STripFET II 6 884In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 200 V 1 A 1.5 Ohms - 20 V, 20 V 2 V 5.7 nC - 55 C + 150 C 2 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 100 Volt 2 Amp 25 937In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 100 V 2.4 A 260 mOhms - 20 V, 20 V 2 V 10 nC - 55 C + 150 C 3.3 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 30 Volt 6.5 Amp 7 714In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 30 V 6.5 A 50 mOhms - 16 V, 16 V 1 V 6.5 nC - 55 C + 150 C 3.3 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-CH 60V 4A STripFET 18 609In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 60 V 4 A 100 mOhms - 16 V, 16 V 1 V 7 nC - 55 C + 150 C 3.3 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 200V 1.1 Ohm 1A LGC STripFET II 19 366In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 200 V 1 A 1.5 Ohms - 20 V, 20 V 1 V 900 pC - 55 C + 150 C 3.3 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 Volt 120A STripFET II 110A 1 260In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 120 A 10.5 mOhms - 20 V, 20 V 2 V 233 nC - 55 C + 175 C 312 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 24 Amp 5 957In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 26 A 60 mOhms - 20 V, 20 V 2 V 30 nC - 55 C + 175 C 85 W Enhancement STripFET Tube