STMicroelectronics MOSFETs

Results: 1 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-CH 950V 2Ohm typ 3.5A Zener-protected 880In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 3.5 A 2 Ohms - 30 V, 30 V 4 V 12.5 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220FP package 1 428In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 5 A 1.15 Ohms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800V 0.95Ohm 6A MDmesh K5 986In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 6 A 1.2 Ohms - 30 V, 30 V 4 V 13.4 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 900 V, 0.72 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-220FP package 878In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 7 A 720 mOhms - 30 V, 30 V 3 V 17.7 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 1000 V 1.6 Ohm Zener SuperMESH 6.5A 533In Stock
1 000Expected 26/03/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 6.5 A 1.6 Ohms - 30 V, 30 V 3 V 102 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 255 mOhm typ., 13 A MDmesh M2 Power MOSFET in a TO-220FP wide c 514In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 255 mOhms - 25 V, 25 V 2 V 21.5 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP ultra n 594In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 190 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in TO-3PF package 137In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 650 V 30 A 95 mOhms - 25 V, 25 V 4 V 71 nC - 55 C + 150 C 57 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1500 V 4 A PowerMESH 232In Stock
1 200On Order
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.5 kV 4 A 7 Ohms - 30 V, 30 V 3 V 50 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-channel 1200 V, 1.65 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-3PF package 139In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.2 kV 6 A 2 Ohms - 30 V, 30 V 3 V 13.7 nC - 55 C + 150 C 48 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-chanl 80 V 33 mOhm typ 90 A Pwr MOSFET 282In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 90 A 4 mOhms - 20 V, 20 V 4.5 V 96 nC - 55 C + 175 C 200 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 100 V, 3,4mOhm typ., 110 A, STripFET F7 Power MOSFET in a H2PAK-2 pack 225In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 110 A 3.9 mOhms - 20 V, 20 V 4.5 V 117 nC - 55 C + 175 C 250 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 80 V, 0.0028 Ohm typ., 120 A STripFET F7 Power MOSFET in a H2PAK-2 pac 59In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 120 A 3.7 mOhms - 20 V, 20 V 4.5 V 120 nC - 55 C + 175 C 250 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET i 97In Stock
1 000Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 180 A 1.7 mOhms - 20 V, 20 V 2.5 V 193 nC - 55 C + 175 C 315 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 40V 11mOhm 200A STripFET 548In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 200 A 1.3 mOhms - 20 V, 20 V 2 V 240 nC - 55 C + 175 C 300 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 30 V 0.015 Ohm 9A STripFET V 2 240In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 30 V 9 A 19 mOhms - 22 V, 22 V 1 V 6 nC - 55 C + 150 C 50 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 100 V, 0.005 Ohm typ., 107 A STripFET F7 Power MOSFET 372In Stock
3 000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 100 V 107 A 5 mOhms - 20 V, 20 V 2.5 V 72.5 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 30V 0.006 Ohm 11A STripFET VI Deep 3 586In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 30 V 11 A 6 mOhms - 20 V, 20 V 1 V 17 nC - 55 C + 150 C 50 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 30 V, 0.024 Ohm typ., 30 A STripFET(TM) VI DeepGATE(TM) Power MOSFET i 3 399In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 30 V 9 A 30 mOhms - 20 V, 20 V 1 V 12 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.115 Ohm typ., 22 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 1 617In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21.5 A 135 mOhms - 25 V, 25 V 3 V 47 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 100 V, 0.062 Ohm typ., 4 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 1 555In Stock
6 000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 100 V 4 A 70 mOhms - 20 V, 20 V 4.5 V 7.8 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 1.6 Ohm typ., 2.3 A MDmesh M2 Power MOSFET in a PowerFLAT 3.3x3 1 405In Stock
15 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-3.3x3.3-HV-8 N-Channel 1 Channel 650 V 2.3 A 1.6 Ohms - 25 V, 25 V 2 V 5 nC - 55 C + 150 C 22 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800V 2.1Ohm typ 2.5A Zener-protecte 1 219In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 2.5 A 2.5 Ohms - 30 V, 30 V 4 V 10.5 nC - 55 C + 150 C 38 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-Channel 30V, 48mOhms, 4A, STripFET H6 Power MOSFET 6 488In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-2x2-6 P-Channel 1 Channel 30 V 4 A 56 mOhms - 20 V, 20 V 1 V 6 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 30V 0.0048 Ohm 21A STripFET V 193In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 30 V 21 A 5.8 mOhms - 22 V, 22 V 3 V 12 nC - 55 C + 175 C 4.8 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel