STMicroelectronics MOSFETs

Results: 1 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 500 Volt 4.4 A Zener SuperMESH 537In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 4.4 A 1.5 Ohms - 30 V, 30 V 3 V 28 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N Ch 520V Zener SuperMESH 797In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 520 V 4.4 A 1.5 Ohms - 30 V, 30 V 4.5 V 16.9 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 5 Amp 1 410In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 1.6 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch, 650V-1.2ohms Zener SuperMESH 5A 1 000In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 1.6 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a TO-220 package 480In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4.5 A 1.6 Ohms - 30 V, 30 V 4 V 13 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 900 Volt 5.8 A Zener SuperMESH 637In Stock
1 000Expected 19/03/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 5.8 A 2 Ohms - 30 V, 30 V 3 V 46.5 nC - 55 C + 150 C 140 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CH 600V 0.86Ohm 5A MDmesh M2 1 228In Stock
2 000Expected 19/03/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 5 A 860 mOhms - 25 V, 25 V 3 V 8.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 900 V, 0.72 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-220 package 756In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 7 A 720 mOhms - 30 V, 30 V 3 V 17.7 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube


STMicroelectronics MOSFETs N-channel 800 V, 197 mOhm typ., 16 A MDmesh K6 Power MOSFET in a TO-220 package 75In Stock
1 000Expected 17/08/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 10 A 220 mOhms - 30 V, 30 V 4 V 25.9 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 6.2 A 688In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 6.2 A 1.5 Ohms - 30 V, 30 V 3 V 46 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 500V 0.73 Ohm 5A MDmesh II PWR MO 597In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 5 A 790 mOhms - 25 V, 25 V 2 V 14 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220 package 903In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 5 A 900 mOhms - 25 V, 25 V 3 V 10 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs PTD HIGH VOLTAGE 527In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 450 V 500 mA 4.5 Ohms - 30 V, 30 V 2.3 V 7 nC - 65 C + 150 C 3.1 W Enhancement
STMicroelectronics MOSFETs N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH(TM) Power MOSFET i 2 996In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 300 mA 15 Ohms - 30 V, 30 V 3 V 4.9 nC - 55 C + 150 C 3 W Enhancement SuperMESH Ammo Pack
STMicroelectronics MOSFETs N-Ch 600V 4 Ohm 0.6A SuperMESH3 FET TO92 3 913In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 600 mA 4.5 Ohms - 30 V, 30 V 4.5 V 12 nC - 55 C + 150 C 2.5 W Enhancement MDmesh Ammo Pack
STMicroelectronics MOSFETs N-Ch 600 Volt 0.25A Zener SuperMESH 2 634In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 600 V 250 mA 15 Ohms - 30 V, 30 V 3 V 6.9 nC - 55 C + 150 C 2 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 60 V, 21 mOhm typ., 8 A STripFET F6 Power MOSFET in a 2 655In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 60 V 8 A 21 mOhms - 20 V, 20 V 1 V 27 nC - 55 C + 175 C 3.2 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs P-Channel 30 V, 0.048 Ohm typ., 4 A STripFET H6 Power MOSFET in a SOT23-6L packa 6 973In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT SOT-23-6 P-Channel 1 Channel 30 V 4 A 56 mOhms - 20 V, 20 V 1 V 6 nC - 55 C + 150 C 1.6 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 30V .025Ohm 6A STripFET VI 5 853In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Si SMD/SMT SOT-23-6 N-Channel 1 Channel 30 V 6 A 25 mOhms - 20 V, 20 V 1 V 3.6 nC - 55 C + 150 C 1.6 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 950V 4.2Ohm typ 2A Zener-protected 1 602In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 950 V 2 A 5 Ohms - 30 V, 30 V 4 V 10 nC - 55 C + 150 C 45 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 800 V, 2.75 Ohm typ., 2 A MDmesh K5 Power MOSFET in an IPAK package 1 248In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 800 V 2 A 2.75 Ohms - 30 V, 30 V 3 V 2.63 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 950V .65Ohm typ 8A Zener-protected 453In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 8 A 800 mOhms - 30 V, 30 V 4 V 22 nC - 55 C + 150 C 130 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N Ch 900V Zener SuperMESH 9.2A 364In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 9.2 A 980 mOhms - 30 V, 30 V 3 V 95 nC - 55 C + 150 C 200 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 600 Volt 13 Amp Zener SuperMESH 151In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 13 A 550 mOhms - 30 V, 30 V 3 V 66 nC - 55 C + 150 C 150 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-Ch 500 Volt 14 Amp Zener SuperMESH 235In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 14 A 340 mOhms - 30 V, 30 V 4.5 V 76 nC - 55 C + 150 C 160 W Enhancement Tube