STMicroelectronics PowerMESH MOSFETs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs 1500V 6Ohm 2.5A N-Channel 1 176In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 30 V, 30 V 5 V 29.3 nC - 50 C + 150 C 140 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 40 Amp 146In Stock
Min.: 1
Mult.: 1

Si SMD/SMT ISOTOP-4 N-Channel 1 Channel 600 V 40 A 130 mOhms - 30 V, 30 V 2 V 430 nC - 65 C + 150 C 460 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 53 Amp 199In Stock
Min.: 1
Mult.: 1

Si SMD/SMT ISOTOP-4 N-Channel 1 Channel 500 V 53 A 80 mOhms - 30 V, 30 V 2 V 434 nC - 65 C + 150 C 460 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-3PF package 565In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.7 kV 2.6 A 7 Ohms - 30 V, 30 V 3 V 44 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-CH 1500V 6Ohm 2.5A PowerMESH 815In Stock
1 000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 20 V, 20 V 3 V 29.3 nC - 55 C + 150 C 140 W Enhancement PowerMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs PowerMESH MOSFET 1 497In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.5 kV 4 A 5 Ohms - 30 V, 30 V 3 V 50 nC - 55 C + 150 C 160 W Enhancement PowerMESH Tube

STMicroelectronics MOSFETs 1500V 6Ohm 2.5A N-Channel 3 412In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 30 V, 30 V 3 V 29.3 nC - 55 C + 150 C 140 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-247 package 1 190In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.7 kV 2.6 A 13 Ohms - 30 V, 30 V 3 V 44 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube

STMicroelectronics MOSFETs N-channel 1500 V PowerMesh 518In Stock
600Expected 13/04/2026
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.5 kV 4 A 7 Ohms - 30 V, 30 V 3 V 30 nC - 55 C + 150 C 160 W Enhancement PowerMESH Tube

STMicroelectronics MOSFETs N-CH 1500V HI-VOLT PWRMESH PWR MOSFET 589In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.5 kV 8 A 2.5 Ohms - 30 V, 30 V 3 V 89.3 nC - 55 C + 150 C 320 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-channel 1500 V 2.5 A PowerMESH 540In Stock
2 100On Order
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 20 V, 20 V 3 V 29.3 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-channel 1500 V 4 A PowerMESH 354In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.5 kV 4 A 7 Ohms - 30 V, 30 V 3 V 50 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube