MOSIX MOSFETs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Toshiba MOSFETs TO-220SIS PD=30W 1MHz PWR MOSFET TRNS 340In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 3.5 A 2.2 Ohms - 30 V, 30 V 4 V 13 nC - 55 C + 150 C 30 W Enhancement MOSIX Tube
Toshiba MOSFETs TO-220SIS PD=40W 1MHz PWR MOSFET TRNS 189In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 7.5 A 1 Ohms - 30 V, 30 V 4 V 24 nC - 55 C + 150 C 40 W Enhancement MOSIX Tube
Toshiba MOSFETs N-Ch TT-MOSIX 600V 40W 1130pF 10A 455In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 2 V 30 nC - 55 C + 150 C 40 W Enhancement MOSIX Tube
Toshiba MOSFETs N-Ch TT-MOSIX 600V 35W 740pF 6A 228In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220SIS-3 N-Channel 1 Channel 600 V 6 A 1.2 Ohms - 30 V, 30 V 2 V 21 nC + 150 C 35 W Enhancement MOSIX Tube
Toshiba MOSFETs TO-220SIS PD=30W 1MHz PWR MOSFET TRNS 243In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 2 A 4.1 Ohms - 30 V, 30 V 4 V 8 nC - 55 C + 150 C 30 W Enhancement MOSIX Tube
Toshiba MOSFETs N-Ch TT-MOSIX 600V 45W 1320pF 11A 277In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220SIS-3 N-Channel 1 Channel 600 V 11 A 650 mOhms - 30 V, 30 V 2 V 34 nC + 150 C 45 W Enhancement MOSIX Tube
Toshiba MOSFETs TO-220SIS PD=35W 1MHz PWR MOSFET TRNS
347On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 4 A 1.7 Ohms - 30 V, 30 V 4 V 16 nC - 55 C + 150 C 35 W Enhancement MOSIX Tube
Toshiba MOSFETs N-Ch TT-MOSIX 600V 30W 490pF 3.7A Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 3.7 A 1.9 Ohms - 30 V, 30 V 2 V 14 nC - 55 C + 150 C 30 W Enhancement MOSIX Tube