Nexperia SiC MOSFETs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
Nexperia SiC MOSFETs NSF030120D7A0-Q/SOT8070/TO263- 594In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 69 A 45 mOhms - 10 V, + 22 V 2.9 V 113 nC - 55 C + 175 C 306 W Enhancement
Nexperia SiC MOSFETs NSF040120T2A1/SOT8107/X.PAK 525In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SOT8107-2-7 N-Channel 1 Channel 1.2 kV 55 A 60 mOhms 22 V 2.9 V 81 nC - 55 C + 175 C 254 W Enhancement
Nexperia SiC MOSFETs NSF017120T2A0/SOT8107/X.PAK 698In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SOT8107-2-7 N-Channel 1 Channel 1.2 kV 122 A 26 mOhms - 10 V, + 22 V 2.9 V 190 nC - 55 C + 175 C 517 W Enhancement
Nexperia SiC MOSFETs NSF030120T2A0/SOT8107/X.PAK 707In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SOT8107-2-7 N-Channel 1 Channel 1.2 kV 68 A 45 mOhms 22 V 2.9 V 113 nC - 55 C + 175 C 294 W Enhancement
Nexperia SiC MOSFETs NSF040120D7A1-Q/SOT8070/TO263- 720In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 54 A 60 mOhms - 10 V, + 22 V 2.9 V 81 nC - 55 C + 175 C 250 W Enhancement
Nexperia SiC MOSFETs NSF040120D7A1/SOT8070/TO263-7L 716In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 54 A 60 mOhms - 10 V, + 22 V 2.9 V 81 nC - 55 C + 175 C 250 W Enhancement
Nexperia SiC MOSFETs NSF060120D7A0-Q/SOT8070/TO263- 720In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 38 A 90 mOhms - 10 V, + 22 V 2.9 V 57 nC - 55 C + 175 C 183 W Enhancement
Nexperia SiC MOSFETs SOT8107 1200V 36A N-CH 640In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SOT8107-2-7 N-Channel 1 Channel 1.2 kV 36 A 90 mOhms 22 V 2.9 V 57 nC - 55 C + 175 C 167 W Enhancement
Nexperia SiC MOSFETs NSF040120D7A0/SOT8070/TO263-7L 770In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 65 A 40 mOhms - 10 V, + 22 V 2.9 V 95 nC - 55 C + 175 C 306 W Enhancement
Nexperia SiC MOSFETs NSF030120D7A0/SOT8070/TO263-7L 773In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 67 A 30 mOhms - 10 V, + 22 V 2.9 V 113 nC - 55 C + 175 C 306 W Enhancement
Nexperia SiC MOSFETs NSF060120D7A0/SOT8070/TO263-7L 795In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 38 A 60 mOhms - 10 V, + 22 V 2.9 V 57 nC - 55 C + 175 C 167 W Enhancement
Nexperia SiC MOSFETs NSF080120D7A0/SOT8070/TO263-7L 790In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 33 A 80 mOhms - 10 V, + 22 V 2.9 V 52 nC - 55 C + 175 C 167 W Enhancement

Nexperia SiC MOSFETs NSF040120L4A0/SOT8071/TO247-4L 330In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 65 A 60 mOhms - 10 V, + 22 V 2.9 V 95 nC - 55 C + 175 C 306 W Enhancement
Nexperia SiC MOSFETs TO247 1.2KV 66A N-CH SIC 227In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 66 A 60 mOhms - 10 V, + 22 V 2.9 V 84 nC - 55 C + 175 C 319 W Enhancement
Nexperia SiC MOSFETs TO247 1.2KV 36A N-CH SIC 252In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 36 A 120 mOhms - 10 V, + 22 V 2.9 V 44 nC - 55 C + 175 C 202 W Enhancement
Nexperia SiC MOSFETs NSF080120L4A0/SOT8071/TO247-4L 390In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 35 A 120 mOhms - 10 V, + 22 V 2.9 V 52 nC - 55 C + 175 C 183 W Enhancement
Nexperia SiC MOSFETs NSF040120L4A1/SOT8071/TO247-4L 15In Stock
Min.: 1
Mult.: 1
Reel: 30

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 53 A 60 mOhms - 10 V, + 22 V 2.9 V 81 nC - 55 C + 175 C 234 W Enhancement