Constant Current LED Lighting Driver ICs

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
NXP Semiconductors LED Lighting Driver ICs 24-bit 63 mA Constant current LED Driver with 10 MHz SPI interface in HVQFN40 package Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

24 Output Boost, Buck 63 mA HVQFN-40 5.5 V 2.7 V 20 MHz 500 mV to 5.5 V PCA9959 - 40 C + 85 C Constant Current Reel
Power Integrations LED Lighting Driver ICs LED DRIVER 25 W (85-308 VAC) Non-Stocked
Min.: 960
Mult.: 48

1 Output Flyback 2.06 A eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz Adjustable LNK4x - 20 C + 125 C Constant Current Tube
Power Integrations LED Lighting Driver ICs Sgl Stage LED Driver PFC, CC 725V 5.7W Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

1 Output 115 mA SO-16B-14 132 V 85 V 40 kHz to 132.7 kHz LYTSwitch-3 - 40 C + 150 C Constant Current Reel
Power Integrations LED Lighting Driver ICs LED Driver Non-Dimm PFC CC output, 16W Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

1 Output 4 A SO-16B-14 230 V 115 V 40 kHz to 132.7 kHz LYTSwitch-5 - 40 C + 150 C Constant Current Reel
Power Integrations LED Lighting Driver ICs LED Driver Non-Dimm PFC CC output, 25W Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

1 Output Boost, Buck, Flyback 6.3 A SO-16B-14 230 V 115 V 40 kHz to 132.7 kHz Adjustable LYTSwitch-5 - 40 C + 150 C Constant Current Reel
Power Integrations LED Lighting Driver ICs LED Driver Non-Dimm PFC CC output, 16W Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

1 Output Boost, Buck, Flyback 4.35 A SO-16B-14 230 V 115 V 40 kHz to 132.7 kHz Adjustable LYTSwitch-5 - 40 C + 150 C Constant Current Reel
Power Integrations LED Lighting Driver ICs Flyback LED Driver 45 W (85-305 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

1 Output Flyback 1.65 A InSOP-24D 305 V 85 V 25 kHz LYTSwitch-6 - 40 C + 105 C Constant Current Reel
Power Integrations LED Lighting Driver ICs Flyback LED Driver 55 W (85-305 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

1 Output Flyback 1.85 A InSOP-24D 305 V 85 V 25 kHz LYTSwitch-6 - 40 C + 105 C Constant Current Reel
Power Integrations LED Lighting Driver ICs 85 W (85-305 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

1 Output Flyback 10 A InSOP-24D 305 V 85 V 25 kHz LYTSwitch-6 - 40 C + 150 C Constant Current Reel
Power Integrations LED Lighting Driver ICs 65 W (85-305 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

1 Output Flyback 6.5 A 305 V 85 V 25 kHz Adjustable LYTSwitch-6 - 40 C + 150 C Constant Current Reel
Power Integrations LED Lighting Driver ICs 75 W (85-305 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

1 Output Flyback 14 A InSOP-24D 305 V 85 V 25 kHz LYTSwitch-6 - 40 C + 150 C Constant Current Reel
onsemi NCL30161MNTXG
onsemi LED Lighting Driver ICs CONSTANT-CURRENT BUCK REG Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 3 000

1 Output Buck 40 V 6.3 V 2.4 MHz Adjustable NCL30161 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator with shared fault flag for One-Fail-All-Fail , Spread Spectrum, SOP-8-EP Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Output Buck 3 A SOP-8 38 V 4.5 V 1 MHz Adjustable IS31LT3954A - 40 C + 125 C Constant Current Reel

Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Output Buck 3 A SOP-8 38 V 4.5 V 1 MHz Adjustable IS31LT3954 - 40 C + 125 C Constant Current Reel

Lumissil LED Lighting Driver ICs 4-Ch Constant Current LED Drvr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

4 Output 23 mA DFN-EP-8 5.5 V 2.7 V 1 MHz IS31BL3212 - 40 C + 85 C Constant Current Reel

Lumissil LED Lighting Driver ICs PFM Boost LED Driver External NMOS, SOP- Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Output Boost 2 A SOP-8 100 V 5 V 200 kHz IS31LT3948 - 40 C + 125 C Constant Current Reel