DLPA300PFP

Texas Instruments
595-DLPA300PFP
DLPA300PFP

Mfr.:

Description:
Display Drivers & Controllers DLP® driver for DLP780NE (0.78 1080p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,38 € 12,38 €
9,77 € 97,70 €
9,12 € 228,00 €
8,15 € 969,85 €
7,78 € 1 851,64 €
7,65 € 4 551,75 €
7,51 € 8 043,21 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPA300
DMD Micromirror Drivers
DMD
0 C
+ 70 C
SMD/SMT
HTQFP-80
Tray
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Moisture Sensitive: Yes
Operating Frequency: 1.5 MHz
Operating Supply Current: 200 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 119
Subcategory: Driver ICs
Tradename: DLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DLPA300 DMD Micromirror Driver

Texas Instruments DLPA300 DMD Micromirror Driver generates the VOFFSET and VBIAS voltages. It also switches VOFFSET, VBIAS, and an externally generated VRESET to create the micromirror clocking pulses for the 9um pixel, high-efficiency DMDs, including the DLP780NE, DLP780TE, and DLP800RE DMDs. The timing of this waveform is controlled by the display controller, either DLPC430 or DLPC4420. The DLPA300 micromirror driver is part of the TI DLP® Products DLP780NE, DLP780TE, and DLP800RE chipsets.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.