DLPC7540ZDC

Texas Instruments
595-DLPC7540ZDC
DLPC7540ZDC

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for 4K UHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,66 € 152,66 €
129,56 € 1 295,60 €
123,74 € 3 340,98 €
108 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC7540
DMD Controllers
0 C
+ 70 C
SMD/SMT
BGA-676
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 38 MHz, 40 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 27
Subcategory: Driver ICs
Supply Voltage - Max: 1.15 V, 1.21 V, 1.8 V
Supply Voltage - Min: 1.15 V, 1.21 V, 1.8 V
Tradename: DLP
Type: High Resolution Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC7540 DLP Digital Display Controller

Texas Instruments DLPC7540 DLP Digital Display Controller is for the 4K UHD and 1080p display chipsets, which comprises of DLPC7540 controller, DLP471TE, DLP471NE, DLP650TE or DLP651NE DMDs, and DLPA100 Power and Motor driver. This solution targets display systems that require high resolution and high brightness in a small form factor. To ensure reliable operation, the Texas Instruments DLPC7540 controller must always be used with the DLP471TE, DLP471NE, DLP650TE, or DLP651NE DMDs, and the DLPA100 power management integrated circuit in each application.