XMC5200F144K1088AAXQLA1

Infineon Technologies
726-XMC5200F144K1088
XMC5200F144K1088AAXQLA1

Mfr.:

Description:
ARM Microcontrollers - MCU INDUSTRIAL-XMC5/7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,76 € 3 456,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-144
ARM Cortex M4F
1.06 MB
32 bit
12 bit
160 MHz
118 I/O
128 kB
2.7 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Size: 32 kB
Interface Type: CAN, I2C, SPI, UART
Number of ADC Channels: 54 Channel
Number of Timers/Counters: 75 x 16 bit, 4 x 32 bit
Processor Series: XMC5000
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: XMC5200-F144K1088AA SP005980886
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

XMC5000 Low Power & Industrial Microcontrollers

Infineon Technologies XMC5000 Low Power and Industrial Microcontrollers feature a 160MHz Arm® Cortex®-M4F, a memory spectrum up to 2MB of flash, SRAM of up to 256KB, and an Arm Cortex-M0+ dedicated to cryptography. The XMC5000 MCU supports an input supply range of 2.7V to 5.5V, scalable packaging up to 144-pins, and low-power modes. With XMC7000 scalability and ModusToolbox support, the XMC5000 delivers robustness in harsh environments and advanced security and safety features.