Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, TFBGA120, 1MFlash,T&R,USB,Eth.,CAN 5 173In Stock
Min.: 1
Mult.: 1
Reel: 3 000

ATSAME54 SMD/SMT TFBGA-120 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TFBGA120, 512KFlash,T&R,USB Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

ATSAMD51 SMD/SMT TFBGA-120 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 99 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology ARM Microcontrollers - MCU CM4, TFBGA120, 1MFlash,T&R,USB Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

ATSAMD51 SMD/SMT TFBGA-120 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology ARM Microcontrollers - MCU CM4, TFBGA120, 512KFlash,T&R,USB,Eth.,CAN Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

ATSAME54 SMD/SMT TFBGA-120 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 99 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology ARM Microcontrollers - MCU CM4, TFBGA120, 512KFlash,T&R,USB,Extended Temp Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

ATSAMD51 SMD/SMT TFBGA-120 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 99 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel