8-bit Microcontrollers - MCU

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64B RAM 6 I/O 8MHz Int Osc 807In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC 3 300In Stock
Min.: 1
Mult.: 1
Reel: 3 300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 25B RAM 4MHz 1 387In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B DFN-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F508 Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM 1 040In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B DFN-8 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 1.75K Flash 128 RAM, 16-bit PWM 1 391In Stock
Min.: 1
Mult.: 1
Reel: 3 300

PIC12 1.75 kB 128 B UDFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 24B RAM 1 840In Stock
Min.: 1
Mult.: 1

PIC10 768 B 24 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilat 900In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B DFN-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 38B RAM 4x8bit ADC Comp 8MHz 750In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B DFN-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp DFN8 525In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F675 Tube
Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 2 488In Stock
Min.: 1
Mult.: 1
Reel: 3 300

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 4 103In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 5 354In Stock
Min.: 1
Mult.: 1
Reel: 3 300

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC DFN8 3 595In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B DFN-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6I/O 4 387In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F683 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC 513In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC 684In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 384B Flash16B RAM 4 I/O 755In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 384B Flash16B RAM4 I/O8bit ADC 326In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B DFN-8 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 23B RAM 9In Stock
Min.: 1
Mult.: 1

PIC10 768 B 23 B DFN-8 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Tube
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 379In Stock
Min.: 1
Mult.: 1

PIC10 384 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 868In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 727In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM, 16-bit PWM 245In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B UDFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 1 480In Stock
3 300Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 3 300

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 13In Stock
480Expected 16/03/2026
Min.: 1
Mult.: 1

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1840 Tube