Texas Instruments Digital Signal Processors & Controllers - DSP, DSC

Results: 690
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit DSC w/ 256KB Flash 536In Stock
Min.: 1
Mult.: 1

DSCs C28x 1 Core 100 MHz LQFP-100 256 kB 36 kB 1.8 V TMS320F2809 C2000 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash 581In Stock
Min.: 1
Mult.: 1

DSCs C28x 1 Core 150 MHz LQFP-128 256 kB 36 kB 1.9 V TMS320F2811 C2000 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 16-Bit Univ Bus Drv With 3-State Outputs 1 069In Stock
Min.: 1
Mult.: 1

DSCs C24x 1 Core 40 MHz LQFP-144 64 kB 5 kB 3.3 V TMS320LF2407A C2000 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc 338In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-423 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3725 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 3 419In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 100 MHz BGA-144 64 kB 320 kB 1.3 V TMS320C5535 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc A 595-DM3730CUS100 A A 595-DM3730CUS100 448In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-515 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3730 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform 815In Stock
Min.: 1
Mult.: 1

DSPs C67x 225 MHz HTQFP-144 384 kB 256 kB 1.2 V TMS320C6726B TMS320 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Pr oc A 595-SM320F2812 A 595-SM320F2812PGFMEP
88In Stock
Min.: 1
Mult.: 1

DSPs C28x 1 Core 150 MHz LQFP-176 128 kB 18 kB 3.3 V SM320F2812 SMD/SMT - 55 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt D gtl Sigl Processor 170In Stock
Min.: 1
Mult.: 1

DSPs C674x 1 Core 200 MHz NFBGA-361 64 kB 64 kB 32 kB 32 kB 1.2 V TMS320C6742 TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media SO C 93In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S, C64x 2 Core 297 MHz, 594 MHz NFBGA-361 16 kB 16 kB, 32 kB 8 kB, 80 kB 1.2 V TMS320DM6446 DaVinci TMS320 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZWTA3 A 595-OM A 595-OMAPL138EZWTA3 1 318In Stock
Min.: 1
Mult.: 1
: 1 000

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz NFBGA-361 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.2 V OMAP-L138 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media Pr oc 25In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C674x 2 Core 600 MHz, 720 MHz FCBGA-684 32 kB 64 kB 32 kB, 32 kB 32 kB, 32 kB 1.2 V TMS320DM8148 SMD/SMT 0 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processors 24 493In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 160 MHz BGA-240 352 kB 256 kB 24 kB 1.6 V TMS320VC5510A SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 83In Stock
Min.: 1
Mult.: 1

DSPs C64x 1 Core 400 MHz NFBGA-361 256 kB 128 kB 32 kB 80 kB 1.2 V TMS320C6424 SMD/SMT 0 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 53In Stock
Min.: 1
Mult.: 1

DSPs C64x 1 Core 600 MHz FCCSP-532 128 kB 128 kB 1.1 V TMS320C6414T TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Medi a Processor 27In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C674x 2 Core 930 MHz, 1.1 GHz FCBGA-1031 32 kB 64 kB 32 kB, 32 kB 32 kB, 32 kB 1 V TMS320DM8168 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor 64In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz NFBGA-361 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.2 V OMAP-L138 OMAP SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Signal Processors Mi litary Enhanced
64In Stock
Min.: 1
Mult.: 1

DSPs C28x 1 Core 100 MHz LQFP-100 128 kB 36 kB 1.8 V SM320F2808 SMD/SMT - 55 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform 33In Stock
Min.: 1
Mult.: 1

DSPs C67x+ 1 Core 250 MHz BGA-256 384 kB 256 kB 32 kB 1.2 V TMS320C6727B TMS320 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 675In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 50 MHz BGA-144 64 kB 320 kB 1.05 V TMS320C5535 SMD/SMT - 10 C + 70 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc A 59 A 595-TMS320C6672ACYPA 34In Stock
Min.: 1
Mult.: 1

DSPs C66x 2 Core 1 GHz, 1.25 GHz, 1.5 GHz FCBGA-841 2 x 32 kB 2 x 32 kB 900 mV to 1.1 V TMS320C6672 C6000 SMD/SMT - 40 C + 100 C
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 201 512In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 300 MHz 32 kB 64 kB 16 kB 1.26 V TMS320VC5502 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 166In Stock
Min.: 1
Mult.: 1

DSPs C64x 1 Core 600 MHz NFBGA-361 256 kB 128 kB 32 kB 80 kB 1.2 V TMS320C6424Q SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Media System-on- Chip 36In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S 1 Core 432 MHz NFBGA-338 16 kB 32 kB 16 kB 8 kB 1.35 V TMS320DM368 DaVinci TMS320 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Sig Pro c 585In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 200 MHz LQFP-144 64 kB 256 kB 1.2 V TMS320VC5509A C5000 SMD/SMT - 40 C + 85 C Tray