Microchip dsPIC33CK32MP202 Series Digital Signal Processors & Controllers - DSP, DSC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 422In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 286In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM Non-Stocked Lead-Time 8 Weeks
Min.: 427
Mult.: 61

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM Non-Stocked Lead-Time 10 Weeks
Min.: 2 100
Mult.: 2 100
Reel: 2 100

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM Non-Stocked Lead-Time 8 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel