16-bit Microcontrollers - MCU

Results: 1 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 242In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 96 kB QFN-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM 540In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB606 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 1 824In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 100-pin 1 193In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 144P 512KB 52KB RAM 60 MHz USB 238In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB LQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 96K RAM USB 830In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 96 kB QFN-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 28-pin 8In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 40 MIPS
35In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx06A AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 304In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 194In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP80x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 1 692In Stock
Min.: 1
Mult.: 1
: 1 600

PIC24F 32 kB 2 kB SSOP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 144P 512KB 52KB RAM 60 MHz USB 731In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 640In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM 2 768In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, USB, LCD, 60-pin 680In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, USB 1 315In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB QFN-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB 69 I/O 710In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-80 32 MHz 10 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA008 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, , 8KB RAM, USB, XLP, 48-pin 3 843In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-48 32 MHz 10 bit, 12 bit 38 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH 66In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 512B 3V 10-BIT ADC 105In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 24K RAM USB Graphics 41In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 24 kB TQFP-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxDA106 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD 16KB Flash40 128In Stock
Min.: 1
Mult.: 1

PIC24H 16 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP304 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM 965In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16bit MCU w/Crypto 128KB Flash, 8KB RAM 992In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-44 32 MHz 10 bit, 12 bit 34 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGB20x Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash, 16KB RAM 3 216In Stock
Min.: 1
Mult.: 1
: 1 600

PIC24F 256 kB 16 kB TQFP-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Reel, Cut Tape