16-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/F13 128K 8K HVQFN32 -125C 237In Stock
Min.: 1
Mult.: 1

RL78 HVQFN-32 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB HWQFN 32 Non-Stocked Lead-Time 14 Weeks
Min.: 3 920
Mult.: 3 920

RL78 128 kB 12 kB WQFN-32 40 MHz 12 bit 25 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F23 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB HWQFN 32 Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

RL78 128 kB 12 kB WQFN-32 40 MHz 12 bit 25 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F23 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB HWQFN 32 Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

RL78 128 kB 12 kB WQFN-32 40 MHz 12 bit 25 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F23 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB HWQFN 32 Non-Stocked Lead-Time 14 Weeks
Min.: 3 920
Mult.: 3 920

RL78 256 kB 24 kB WQFN-32 40 MHz 12 bit 25 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F24 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB HWQFN 32 Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

RL78 256 kB 24 kB WQFN-32 40 MHz 12 bit 25 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F24 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB HWQFN 32 Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

RL78 256 kB 24 kB WQFN-32 40 MHz 12 bit 25 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 Reel