Texas Instruments MSP430FR2512 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IRHLT 2 584In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MSP430 8 kB 2 kB VQFN-20 16 MHz 10 bit 15 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2512 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IRHLR 455In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 8 kB 2 kB VQFN-20 16 MHz 10 bit 15 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2512 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IPW16 678In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2512 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IPW16R 255In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2512 Tube