2 MB 32-bit Microcontrollers - MCU

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,2M FLASH,120MHz Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,2M FLASH,256K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,2M FLASH,256K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 2M FLASH, 256K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MPC574xC SMD/SMT MAPBGA-256 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xC SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 2M FLASH, 256K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200

MPC574xC SMD/SMT LQFP-176 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 120MHz, -40/+105degC, Automotive Qualified QFP 176 Non-Stocked Lead-Time 39 Weeks
Min.: 200
Mult.: 200

MPC564xB SMD/SMT LQFP-176 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 120MHz, -40/+105degC, Automotive Qualified QFP 176 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MPC564xB SMD/SMT LQFP-176 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 2M FLASH,25 6K RAM,120MHz Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MPC564xB SMD/SMT LQFP-176 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 39 Weeks
Min.: 200
Mult.: 200

MPC564xB SMD/SMT LQFP-176 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500

MPC564xB SMD/SMT LQFP-176 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 2M FLASH,25 6K RAM,120MHz Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200

MPC564xC SMD/SMT LQFP-176 e200z0h, e200z4d 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200
MPC564xC SMD/SMT LQFP-176 e200z0h, e200z4d 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2M FLASH 64KRAM, E200Z Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

MPC564xS SMD/SMT PBGA-416 e200z4d 2 MB 64 kB 32 bit 10 bit 80 MHz 23 I/O 1.2 V 1.2 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2M FLASH 64KRAM, E200Z Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

MPC564xS SMD/SMT PBGA-416 e200z4d 2 MB 64 kB 32 bit 10 bit 80 MHz 23 I/O 1.2 V 1.2 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -40/+105degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 128 kB 32 bit 10 bit 116 MHz 32 I/O 1.08 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT,2M NVM GATEWAY Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 128 kB 32 bit 10 bit 116 MHz 32 I/O 1.08 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT,2M NVM,GATEWAY Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 128 kB 32 bit 10 bit 116 MHz 32 I/O 1.08 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -10/+105degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -10/+105degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 39 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32B,2M NVM, GATEWAY Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT2M NVM GATEWAY Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT,2M NVM, GWAY Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT,2M NVM,GATEWAY Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT,2M NVM GATEWAY Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 125 C AEC-Q100 Reel