S08 Core 8-bit Microcontrollers - MCU

Results: 615
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU 9S08JM60 44LQFP FG 700In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-44 48 MHz 12 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 60K FLASH-LOW VOL WITH LCD DRIVER 455In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-80 40 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 2 880In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08PA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 3 293In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k F 2 533In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash 655In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 20mhz 8bit CPU 2 286In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B TSSOP-16 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Tube

NXP Semiconductors 8-bit Microcontrollers - MCU UC W/ 4K 0.25UM SGF 2 198In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SG AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 Bit 128K FLASH 8K RAM 416In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM 738In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-32 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM 1 777In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 60K FL, 3K RAM, CAN LIN MASTER 918In Stock
Min.: 1
Mult.: 1

S08 60 kB 3 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FL, 2K RAM, CAN LIN MASTER, EEPROM 573In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 340In Stock
Min.: 1
Mult.: 1
Reel: 750

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM 1 670In Stock
Min.: 1
Mult.: 1
Reel: 2 000

S08 60 kB 4 kB QFN-48 40 MHz 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 2 490In Stock
Min.: 1
Mult.: 1
Reel: 2 500

S08 4 kB 512 B TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08PA Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08QA4 - CI 1 557In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B SOIC-8 20 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 2 217In Stock
Min.: 1
Mult.: 1
Reel: 2 500

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+85degC, Automotive Qualified, QFP 48 1 250In Stock
Min.: 1
Mult.: 1

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 1 250In Stock
Min.: 1
Mult.: 1

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU Smallest S08PA 8bit MCU 2 424In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B DFN-8 20 MHz 12 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 Bit 128K FLASH 8K RAM 787In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-80 40 MHz 10 bit 70 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 8K RAM 1 098In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 CPU, 64K FLASH 64LQFP 799In Stock
Min.: 1
Mult.: 1

S08 64 kB 4 kB LQFP-64 40 MHz 12 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L 32k 1 046In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray