ATmega3209 Microcontrollers

Microchip Technology ATmega3209 Microcontrollers megaAVR® 0-series uses the AVR® processor with hardware multiplier and runs up to 20MHz. These MCUs include memories of 6KB SRAM, 256bytes of EEPROM, and a wide range of flash size up to 48KB. The ATmega3209 MCUs use the latest technology with a flexible and low-power architecture, including Event System and SleepWalking, accurate analog features, and advanced peripherals.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN 2 525In Stock
Min.: 1
Mult.: 1
Reel: 4 000

AVR 32 kB 4 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3209 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN 5 235In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3209 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN Non-Stocked Lead-Time 6 Weeks
Min.: 490
Mult.: 490

AVR 32 kB 4 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega3209 Tray