Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE, 4KB GREEN 5 995In Stock
Min.: 1
Mult.: 1
Reel: 6 000

AVR 64 kB 4 kB VFBGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL,2KB EE,8KB SRAM-49VFBGA1.6-3.6V 170In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB VFBGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 49BGA,IND TEMP,GREEN,1.6-3.6V,32 MHz,T&R Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 6 000

VFBGA-49 XMEGA D4 Reel
Microchip Technology 8-bit Microcontrollers - MCU 49VFBGA, 85C, GREEN,1.6-3.6V T&R Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 6 000

VFBGA-49 XMEGA A4U Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1KB EE 4K SRAM IND 1.6-3.6V Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 6 000

AVR VFBGA-49 1.6 V 3.6 V 8 bit/16 bit XMEGA D4 Reel
Microchip Technology 8-bit Microcontrollers - MCU XMEGA 64KB FLAS 2KB MCU AVRMCU 8BIT Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 6 000

AVR VFBGA-49 1.6 V 3.6 V 8 bit/16 bit XMEGA D4 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 1KB EE 2K SRAM IND 1.6-3.6V Non-Stocked
Min.: 6 000
Mult.: 6 000
Reel: 6 000

AVR 16 kB 16 kB VFBGA-49 1.6 V 3.6 V 8 bit/16 bit XMEGA D4 Reel