Tube 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 245In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB PDIP-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 4KB Flash, 2.4V 5.5V, Pb-free -40? 70? Non-Stocked
Min.: 10
Mult.: 10

4 kB 2.4 V 5.5 V 8 bit Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V 5.5V , Pb-free -40? 85? Non-Stocked
Min.: 10
Mult.: 10

8 kB 2.4 V 5.5 V 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 32KB Flash, 2.4V 5.5V, Pb-free -40? 85? Non-Stocked
Min.: 10
Mult.: 10

32 kB 2.4 V 5.5 V - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, ROMless, 1.8V 5.5V (24MHz) Non-Stocked
Min.: 10
Mult.: 10

Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V 5.5V, WakeUp (24MHz) Non-Stocked
Min.: 10
Mult.: 10

8 kB 2.4 V 5.5 V Tube