8-bit Microcontrollers - MCU

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ZiLOG 8-bit Microcontrollers - MCU 8K NO ADC NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 8 kB 256 B QFN-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K NO ADC NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 8 kB 256 B QFN-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K 2.15 mS ADC NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 8 kB 256 B QFN-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K 2.15 mS ADC NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 8 kB 256 B QFN-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 12K ADC NO NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 12 kB 256 B QFN-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F123 Tray
ZiLOG 8-bit Microcontrollers - MCU 12K ADC NO NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 12 kB 256 B QFN-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F123 Tray
ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 12 kB 256 B QFN-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F123 Tray
ZiLOG 8-bit Microcontrollers - MCU 12K NO ADC NO NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 12 kB 256 B QFN-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F123 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Non-Stocked Lead-Time 10 Weeks
Min.: 2 940
Mult.: 2 940

STM8 4 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Non-Stocked Lead-Time 10 Weeks
Min.: 2 940
Mult.: 2 940

STM8 4 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G2 Tray