8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+85degC, Automotive Qualified, QFP 48 1 250In Stock
Min.: 1
Mult.: 1

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 1 250In Stock
Min.: 1
Mult.: 1

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08MP 8-bit MCU, S08 core, 16KB Flash, 50MHz, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

S08 16 kB 1 kB LQFP-48 51.34 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08MP Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250

S08 16 kB 1 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY - AUTO Non-Stocked Lead-Time 16 Weeks
Min.: 1 250
Mult.: 1 250

S08 32 kB 1.5 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1 250
Mult.: 1 250

S08 60 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 45 Weeks

S08 32 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 45 Weeks

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray