C8051F321-GM

Silicon Labs
634-C8051F321-GM
C8051F321-GM

Mfr.:

Description:
8-bit Microcontrollers - MCU USB-Flash-16k-ADC-QFN28 OTP available (T321-GM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 263

Stock:
1 263 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1263 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,27 € 11,27 €
9,34 € 93,40 €
8,12 € 203,00 €
7,79 € 779,00 €
7,53 € 1 882,50 €
7,34 € 3 670,00 €
7,20 € 7 200,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
CIP-51 8051
16 kB
2.3 kB
QFN-28
25 MHz
10 bit
21 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F321
Tube
Brand: Silicon Labs
Data RAM Type: SRAM, XRAM
Interface Type: I2C, SPI, UART, USB
Number of Timers/Counters: 4 x 16 bit
Product: USB MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1533
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 67,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99