Microchip PIC16(L)F87x Series 8-bit Microcontrollers - MCU

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC16 4 kB 192 B QFN-28 20 MHz 10 bit 22 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked
Min.: 81
Mult.: 27

PIC16 7 kB 192 B PLCC-44 4 MHz 10 bit 33 I/O 2 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube