Nuvoton 8-bit Microcontrollers - MCU

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 16 kB 1 kB TSSOP-28 24 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 32 kB 2 kB TSSOP-28 24 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash ROM, 4KB SRAM, 2 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4 kB LQFP-64 24 MHz 12 bit 56 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash ROM, 4KB SRAM, 2 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4 kB QFN-33 24 MHz 12 bit 28 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4 kB LQFP-48 24 MHz 12 bit 42 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4 kB LQFP-44 24 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD,TK Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4 kB LQFP-44 24 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

8051 16 kB 1 kB TSSOP-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 0.5mm Pitch width Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 16 kB 1 kB QFN-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 0.5mm Pitch width Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

1T 8051 32 kB 2 kB QFN-20 24 MHz 12 bit 18 I/O 1.62 V 1.98 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, ACMP, 1T/8051 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

8051 16 kB 1 kB QFN-33 7.3728 MHz No ADC 24 I/O 1.8 V 5.5 V 8 bit - 40 C + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 16 kB 1 kB TSSOP-14 24 MHz 12 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 16 kB 1 kB SOP-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 16 kB 2 kB LQFP-32 24 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 16 kB 2 kB QFN-33 24 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 16 kB 2 kB SOP-28 24 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 32 kB 2 kB SOP-28 24 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash ROM, 4KB SRAM, 2 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

8051 64 kB 4 kB LQFP-48 24 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Reel
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? Non-Stocked Lead-Time 26 Weeks
Min.: 864
Mult.: 48

8051 16 kB 256 B SOP-16 24 MHz 10 bit 25 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? Non-Stocked Lead-Time 26 Weeks
Min.: 874
Mult.: 38

8051 16 kB 256 B SOP-20 24 MHz 10 bit 25 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 2K flash MCU with ADC+EE Non-Stocked
Min.: 1
Mult.: 1

4T 8051 2 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 2K flash MCU with ADC+EE Non-Stocked
Min.: 1
Mult.: 1

4T 8051 2 kB 256 B SOP-20 20 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 4K flash MCU with ADC+EE Non-Stocked
Min.: 1
Mult.: 1

4T 8051 4 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 4K flash MCU with ADC+EE, I C & UART, internal RC & ICP/ISP function Non-Stocked
Min.: 48
Mult.: 48

4 kB 512 B SOP-16 24 MHz 10 bit 17 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 8K flash MCU with ADC+EE, I C & UART &SPI, internal RC & ICP/ISP function Non-Stocked Lead-Time 26 Weeks
Min.: 666
Mult.: 74

8051 8 kB 512 B TSSOP-20 24 MHz 10 bit 17 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube