Silicon Labs 8-bit Microcontrollers - MCU

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU 6 820In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFP-48 48 MHz 10 bit 40 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU 1 062In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-64 25 MHz 10 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F043 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU 778In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-64 25 MHz 8 bit, 10 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F045 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU 751In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F060 Tray
Silicon Labs 8-bit Microcontrollers - MCU 50MIPS,128KB,12ADC,100Pin MCU 1 280In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-100 50 MHz 8 bit, 12 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F124 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 8-bit MCU 494In Stock
800Expected 17/04/2026
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-64 50 MHz 12 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F125 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU 438In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-64 100 MHz 10 bit 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F131 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 45 477In Stock
Min.: 1
Mult.: 1
Reel: 1 500

CIP-51 8051 16 kB 2.3 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 26 682In Stock
Min.: 1
Mult.: 1
Reel: 1 500

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU 61 533In Stock
Min.: 1
Mult.: 1
Reel: 1 500

CIP-51 8051 8 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 64KB,10ADC,100Pin MCU 626In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.35 kB TQFP-100 25 MHz 8 bit, 10 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F022 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU 3 821In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB PQFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F580 AEC-Q100 Tray
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, CAN2.0, LIN 2.1, SPI, 2xUART, I2C, QFP48 5 327In Stock
Min.: 1
Mult.: 1
Reel: 500

8051 128 kB 8.25 kB TQFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F580 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V 8-bit MCU 276In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB QFN-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F581 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 0.5 kB RAM 9 GPIO BB5 8-bit MCU 818In Stock
Min.: 1
Mult.: 1

16 kB 512 B QFN-12 50 MHz 12 bit 9 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C BB50 Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 0.5 kB RAM 12 GPIO BB5 8-bit MCU 1 557In Stock
Min.: 1
Mult.: 1

16 kB 512 B SOIC-16 50 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C BB50 Tube
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 0.5 kB RAM 12 GPIO BB5 8-bit MCU 973In Stock
Min.: 1
Mult.: 1

16 kB 512 B SOIC-16 50 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C BB50 Tube
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 4 kB flash 0.5 kB RAM 12 GPIO BB5 8-bit MCU 673In Stock
Min.: 1
Mult.: 1

4 kB 512 B SOIC-16 50 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C BB50 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 4 385In Stock
Min.: 1
Mult.: 1
Reel: 2 500

CIP-51 8051 8 kB 512 B SOIC-16 25 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Sleepy Bee MCU 10 483In Stock
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Sleepy Bee MCU 2 748In Stock
Min.: 1
Mult.: 1
Reel: 1 500

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 12 170In Stock
Min.: 1
Mult.: 1
Reel: 1 500

CIP-51 8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1 853In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B QFN-24 25 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1 801In Stock
Min.: 1
Mult.: 1
Reel: 1 500

CIP-51 8051 8 kB 512 B 25 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 413In Stock
Min.: 1
Mult.: 1
Reel: 500

8051 16 kB 1.25 kB LQFP-32 25 MHz 10 bit 29 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F310 Reel, Cut Tape, MouseReel