ZiLOG Z86E0812 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 12 MHZ W/RC OSC Non-Stocked
Min.: 2 220
Mult.: 20

Z8 2 kB 125 B PDIP-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 105 C Z86E0812 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC XT Non-Stocked
Min.: 2 020
Mult.: 20

Z8 2 kB 125 B PDIP-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86E0812 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 2 280
Mult.: 40

Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz XTEMP Non-Stocked
Min.: 520
Mult.: 40
No
Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC XT Non-Stocked
Min.: 520
Mult.: 40
No
Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 560
Mult.: 40
No
Z8 2 kB 125 B SOIC-18 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812 Tube