LQFP-64 8-bit Microcontrollers - MCU

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics UPD78F0537AGC(R)-GAL-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM128K/RAM7K 64LQFP 14x14x1.7 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

78K0 128 kB 1 kB LQFP-64 20 MHz 10 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0452GK(S)-GAJ-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Lx3 ROM24K/RAM1K 64LQFP 12x12x1.6 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

78K0 24 kB 1 kB LQFP-64 10 MHz 10 bit, 16 bit 46 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Lx3 Tray
Renesas Electronics UPD78F0536AGK-GAJ-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM96K/RAM5K 64LQFP 12x12x1.6 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

78K0 96 kB 1 kB LQFP-64 20 MHz 10 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0537AGB-GAH-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8bit Microcontroller, 78K0/KX2 Non-Stocked Lead-Time 18 Weeks
Min.: 1 280
Mult.: 1 280

78K0 128 kB 1 kB LQFP-64 20 MHz 10 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0454GB(S)-UEU-AT
Renesas Electronics 8-bit Microcontrollers - MCU 4-8BIT GENERAL MCU78KX2/LX3 Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

78K0 48 kB 1 kB LQFP-64 10 MHz 10 bit, 16 bit 46 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Lx3 Tray
Renesas Electronics UPD78F0531AGBA-GAH-G
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM16K/RAM0.75K 64PIN 10x10 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

78K0 16 kB 768 B LQFP-64 20 MHz 10 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0532AGBA-GAH-G
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM24K/RAM1K 64PIN 10x10 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

78K0 24 kB 1 kB LQFP-64 20 MHz 10 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0537AGBA-GAH-G
Renesas Electronics 8-bit Microcontrollers - MCU Micro 8bit MCU 78KX2 Flash KE2 Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

78K0 128 kB 1 kB LQFP-64 20 MHz 10 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
ZiLOG 8-bit Microcontrollers - MCU Z8 40MHZ MUL/DIV/SER/MER Non-Stocked
Min.: 480
Mult.: 160

Z8 444 B LQFP-64 40 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86193 Tray
ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 920
Mult.: 160

eZ8 16 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F162 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 920
Mult.: 160

eZ8 16 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F162 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 760
Mult.: 160

eZ8 24 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 24K FLASH ENHANCED 2K RAM 2 UARTS Non-Stocked
Min.: 1 760
Mult.: 160

eZ8 24 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F242 Tube
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
Min.: 1 600
Mult.: 160

eZ8 48 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
Min.: 1 600
Mult.: 160

eZ8 48 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F482 Tube
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F642 Tube
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

32 kB LQFP-64 SMD/SMT STM8L151R6 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbytes Flash, 24 MHz CPU, integrated E Non-Stocked Lead-Time 10 Weeks
Min.: 960
Mult.: 960

STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207RB Tray