PIC16(L)F151x Series 8-bit Microcontrollers - MCU

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC 4In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SPDIP-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC 124In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SSOP-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 367In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 822In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 365In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B QFN-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 277In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B PDIP-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 237In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB QFN-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 639In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 68In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 1In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB QFN-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 113In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PIC16 16 kB 1 kB TQFP-44 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V 445In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB FL 1024B RAM 10 bit1.8-3.6V 287In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB QFN-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB FL 1024B RAM 10 bit1.8-3.6V 339In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 71In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B QFN-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 173In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B QFN-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 331In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 393In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC 517In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V 283In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B QFN-40 20 MHz 10 bit 36 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 455
Mult.: 455

PIC16 3.5 kB 128 B UQFN-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC Non-Stocked Lead-Time 5 Weeks
Min.: 486
Mult.: 486

PIC16 3.5 kB 128 B SOIC-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 517
Mult.: 517

PIC16 3.5 kB 128 B SSOP-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 546
Mult.: 546

PIC16 3.5 kB 128 B UQFN-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC Non-Stocked Lead-Time 5 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC16 3.5 kB 128 B SOIC-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel