PIC16(L)F72x Series 8-bit Microcontrollers - MCU

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14 KB Flash 18V-55V 16 MHz Int Osc Non-Stocked Lead-Time 9 Weeks
Min.: 285
Mult.: 285

PIC16 14 kB 368 B SPDIP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator Non-Stocked Lead-Time 7 Weeks
Min.: 366
Mult.: 366

PIC16 14 kB 368 B QFN-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1.8V-5.5V ADC CCP I2C/SPI Non-Stocked Lead-Time 6 Weeks
Min.: 364
Mult.: 364

PIC16 14 kB 368 B UQFN-28 16 MHz 8 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator Non-Stocked Lead-Time 7 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC16 14 kB 368 B QFN-28 20 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator Non-Stocked Lead-Time 6 Weeks
Min.: 2 100
Mult.: 2 100
Reel: 2 100

PIC16 14 kB 368 B SSOP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator Non-Stocked Lead-Time 5 Weeks
Min.: 270
Mult.: 270

PIC16 14 kB 368 B QFN-44 20 MHz 8 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash RAM 192b nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 292
Mult.: 292

PIC16 14 kB 368 B QFN-40 20 MHz 8 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator Non-Stocked Lead-Time 6 Weeks
Min.: 270
Mult.: 270

PIC16 14 kB 368 B PDIP-40 16 MHz 8 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator Non-Stocked Lead-Time 5 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC16 14 kB 368 B QFN-44 20 MHz 8 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 546
Mult.: 546

PIC16 7 kB 256 B QFN-20 16 MHz 8 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 418
Mult.: 418

PIC16 7 kB 256 B PDIP-20 16 MHz 8 bit 17 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 494
Mult.: 494

PIC16 7 kB 256 B SOIC-20 16 MHz 8 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 603
Mult.: 603

PIC16 7 kB 256 B SSOP-20 16 MHz 8 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 546
Mult.: 546

PIC16 7 kB 256 B QFN-20 16 MHz 8 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 532
Mult.: 532

PIC16 7 kB 256 B SOIC-20 16 MHz 8 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

PIC16 QFN-20 SMD/SMT 8 bit PIC16(L)F72x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC16 SOIC-20 8 bit PIC16(L)F72x Reel

Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC16 SSOP-20 8 bit PIC16(L)F72x Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 1.8V-5.5V 16 MHz Int Osc Non-Stocked Lead-Time 6 Weeks
Min.: 423
Mult.: 423

PIC16 3.5 kB 128 B SSOP-28 20 MHz 8 bit 25 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 1.8V-5.5V 16 MHz Int Osc Non-Stocked Lead-Time 6 Weeks
Min.: 427
Mult.: 427

PIC16 3.5 kB 128 B QFN-28 20 MHz 8 bit 25 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 1.8V-5.5V 16 MHz Int Osc Non-Stocked Lead-Time 5 Weeks
Min.: 459
Mult.: 459

PIC16 3.5 kB 128 B SOIC-28 20 MHz 8 bit 25 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 1.8-3.6V 16MHz 8b ADC CCP Lo Pwr Non-Stocked Lead-Time 9 Weeks
Min.: 375
Mult.: 375

PIC16 3.5 kB 128 B SPDIP-28 20 MHz 8 bit 25 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 1.8-3.6V 16MHz 8b ADC CCP Lo Pwr Non-Stocked Lead-Time 5 Weeks
Min.: 470
Mult.: 470

PIC16 3.5 kB 128 B SSOP-28 20 MHz 8 bit 25 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 1.8V-5.5V 16 MHz Int Osc Non-Stocked Lead-Time 6 Weeks
Min.: 1 600
Mult.: 1 600
Reel: 1 600

PIC16 3.5 kB 128 B QFN-28 20 MHz 8 bit 25 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 1.8V-5.5V 16 MHz Int Osc Non-Stocked Lead-Time 5 Weeks
Min.: 2 100
Mult.: 2 100
Reel: 2 100

PIC16 3.5 kB 128 B SSOP-28 20 MHz 8 bit 25 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Reel