PIC16F819T-I/ML

Microchip Technology
579-PIC16F819T-I/ML
PIC16F819T-I/ML

Mfr.:

Description:
8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1600)
3,47 € 5 552,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
3.5 kB
256 B
QFN-28
20 MHz
10 bit
16 I/O
4 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)F81x
Reel
Brand: Microchip Technology
Data ROM Size: 128 B
Data ROM Type: Flash
Interface Type: I2C, SPI, SSP
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 1 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99