S08GT Series 8-bit Microcontrollers - MCU

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 340In Stock
Min.: 1
Mult.: 1
Reel: 750

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM 1 670In Stock
Min.: 1
Mult.: 1
Reel: 2 000

S08 60 kB 4 kB QFN-48 40 MHz 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM 580In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 8K FLASH 1K RAM 720In Stock
Min.: 1
Mult.: 1
Reel: 750

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM 275In Stock
Min.: 1
Mult.: 1

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM 383In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFN-32 40 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 2K RAM 1 716In Stock
Min.: 1
Mult.: 1
Reel: 2 000

S08 16 kB 2 kB QFN-48 40 MHz 10 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM 173In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray
NXP Semiconductors MC9S08GT32ACFDER
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 1 900In Stock
Min.: 1
Mult.: 1
Reel: 2 000

S08 32 kB 2 kB QFN-48 40 MHz 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 2K RAM 990In Stock
Min.: 1
Mult.: 1
Reel: 750

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM 580In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFN-48 40 MHz 10 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 209In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM 188In Stock
960Expected 22/04/2026
Min.: 1
Mult.: 1

S08 60 kB 4 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM 212In Stock
Min.: 1
Mult.: 1

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16kFLASH 2kRAM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

S08 16 kB 2 kB QFN-32 40 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2 450
Mult.: 2 450

S08 16 kB 2 kB QFN-32 40 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 60K FLASH 4K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750

S08 60 kB 4 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2 450
Mult.: 2 450

S08 8 kB 1 kB QFN-32 40 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2 450
Mult.: 2 450

S08 8 kB 1 kB QFN-32 40 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1 300
Mult.: 1 300

S08 8 kB 1 kB QFN-48 40 MHz 10 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1 300
Mult.: 1 300

S08 32 kB 4 kB QFN-48 40 MHz 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1 300
Mult.: 1 300

S08 60 kB 4 kB QFN-48 40 MHz 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray