Z86E3116 Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 16MHz XTEMP Non-Stocked
Min.: 1 500
Mult.: 15

Z8 2 kB 125 B PDIP-28 16 MHz No ADC 24 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 105 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 1 305
Mult.: 15

Z8 2 kB 125 B PDIP-28 16 MHz No ADC 24 I/O 3.5 V 5.5 V Through Hole 8 bit 0 C + 70 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 1 647
Mult.: 27

Z8 2 kB 125 B SOIC-28 8 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 16MHz XTEMP Non-Stocked
Min.: 234
Mult.: 39

Z8 2 kB 125 B PLCC-28 16 MHz No ADC 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Z86E3116 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 273
Mult.: 39

Z8 2 kB 125 B PLCC-28 16 MHz No ADC 24 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E3116 Tube