G80SC-SM-501

GHI Electronics
958-G80SC-SM-501
G80SC-SM-501

Mfr.:

Description:
ARM Microcontrollers - MCU G80 SOC .net MICRO FRAMEWORK

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,45 € 74,45 €
74,38 € 7 438,00 €

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFP-100
ARM Cortex M4
256 kB
32 bit
12 bit
180 MHz
78 I/O
156 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: GHI Electronics
Data RAM Type: RAM
Interface Type: 1-Wire, CAN, Ethernet, GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Processor Series: ARM Cortex M4
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Unit Weight: 8,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8542319090
CAHTS:
8542900000
USHTS:
8542310025
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G80 NETMF SoC

GHI Electronics G80 System on Chip (SoC) operates with the .NET Micro Framework (NETMF) and can be programmed with Microsoft Visual Studio using either C# or Visual Basic. Developers can take advantage of extensive built-in NETMF libraries. The G80 features a 180MHz ARM® Cortex®-M4 processor, 256KB flash, 156KB RAM, 80 GPIO, 26 PWMs, 4 UARTs, 16 analog in, 2 SPI, I2C interface, USB, and more.