eZ8 Core 8-bit Microcontrollers - MCU

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3 105
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3 120
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8-CH 10-BIT ADC Non-Stocked
Min.: 3 600
Mult.: 15

eZ8 1 kB 256 B PDIP-28 5 MHz 22 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8-CH 10-BIT ADC Non-Stocked
Min.: 3 600
Mult.: 15

eZ8 1 kB 256 B PDIP-28 5 MHz 22 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 8CH 10BIT ADC 16B NVDS Non-Stocked
Min.: 3 285
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 8CH 10BIT ADC 16B NVDS Non-Stocked
Min.: 3 285
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K NO ADC NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K NO ADC NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM Non-Stocked
Min.: 2 925
Mult.: 15

eZ8 2 kB 512 B PDIP-28 20 MHz 25 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 64B NVDS Non-Stocked
Min.: 2 910
Mult.: 15

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 64B NVDS 8CH 10BIT A/D Non-Stocked
Min.: 3 150
Mult.: 15

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 64B NVDS 8CH 10BIT A/D Non-Stocked
Min.: 3 150
Mult.: 15

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K ADC NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 2 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K ADC NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 2 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K NO ADC NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 2 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K NO ADC NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 2 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH w/1K RAM 1 UART XTEMP Non-Stocked
Min.: 2 715
Mult.: 15

eZ8 4 kB 1 kB PDIP-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH w/1K RAM 1 UART Non-Stocked
Min.: 2 700
Mult.: 15

eZ8 4 kB 1 kB PDIP-28 20 MHz No ADC 19 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS Non-Stocked
Min.: 3 150
Mult.: 15

eZ8 4 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS Non-Stocked
Min.: 3 150
Mult.: 15

eZ8 4 kB 1 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K 1K RAM 1UART Non-Stocked
Min.: 2 610
Mult.: 15

eZ8 4 kB 1 kB PDIP-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K 1K RAM 1UART Non-Stocked
Min.: 2 610
Mult.: 15

eZ8 4 kB 1 kB PDIP-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 8-CH 10-BIT ADC Non-Stocked
Min.: 2 700
Mult.: 15

eZ8 4 kB 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F042 Tube