D-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology D-Series AT32UC3 AVR 32-Bit MCUs are entry-level 32-bit microcontrollers that offer a rich feature set of devices containing a hardware QTouch® capacitive touch interface, Full-Speed USB Device, RTC with calendar, 10-bit ADC, USART, SPI, TWI, PWM and I2S. The low-power UC3D embeds SleepWalking™ technology that allows a peripheral to wake the device from sleep mode. The UC3D features a built-in capacitive touch module supporting up to 25 channels in hardware, and each channel can be configured as buttons, sliders, and wheels. The Glue Logic Controller (GLOC) contains programmable logic and lookup tables that can be connected to GPIO pins, which can reduce the number of external components. The UC3D is pin-compatible with the UC3B Series. The UC3B offers higher memory densities, USB OTG, and a migration path for UC3D customers requiring more functionality and performance.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 32-bit Microcontrollers - MCU UC3D3 128KB FL 85C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

UC3 D SMD/SMT AVR 128 kB 16 kB 32 bit 10 bit 48 MHz 51 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3D3 128KB FL 85C Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

UC3 D AVR 32 bit Reel
Microchip Technology 32-bit Microcontrollers - MCU UC3D4 128KB FL 85C Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

UC3 D AVR 32 bit Reel