8-bit Microcontrollers - MCU

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH & 512 EE 333In Stock
Min.: 1
Mult.: 1

HC08 32 kB 1 kB QFP-64 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AB AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 32K FLASH 408In Stock
Min.: 1
Mult.: 1

HC08 32 kB 768 B PQFP-64 8 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C HC08MR AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM 417In Stock
Min.: 1
Mult.: 1

HC08 60 kB 2 kB QFP-64 8.4 MHz 8 bit 52 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C HC08AZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 16K FLASH 410In Stock
Min.: 1
Mult.: 1

HC08 16 kB 768 B PQFP-64 8.2 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C HC08MR AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH & 512 EE 640In Stock
Min.: 1
Mult.: 1
Reel: 750

HC08 32 kB 512 B PQFP-64 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AB AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM 329In Stock
Min.: 1
Mult.: 1
Reel: 750

HC08 60 kB 2 kB PQFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 85 C HC08AZ AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 17In Stock
Min.: 1
Mult.: 1

M68HC08 12 kB 512 B PQFP-64 8 MHz 10 bit 32 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH & 512 EE Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 32 kB 512 B PQFP-64 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C HC08AB AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 32K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 32 kB 1.5 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08G AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 60K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 60 kB 2 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 32K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 32 kB 1.5 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 32K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 32 kB 1.5 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 48K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 48 kB 1.5 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 60K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 60 kB 2 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8B MCU LEADFREE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 12 kB 512 B PQFP-64 8 MHz 10 bit 32 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU - LEADFREE Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750

HC08 12 kB 512 B PQFP-64 8 MHz 10 bit 32 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8B MCU LEADFREE Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750

HC08 24 kB 768 B PQFP-64 8 MHz 10 bit 48 I/O 2.97 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 128K FLASH 8K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

S08 128 kB 8 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8B MCU W/ 60K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 60 kB 2 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 105 C HC08GZ AEC-Q100 Tray