NXP Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 1 110In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 256 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 16 kB 1.98 V 1.72 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU MORAY EEL 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 256 kB 16 bit 10 bit 25 MHz 60 I/O 16 kB 2.35 V 2.75 V - 40 C + 125 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 128K FLASH 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 128 kB 16 bit 12 bit 32 MHz 64 I/O 6 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 512K FLASH 318In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 32 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 64K FLASH 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 64 kB 16 bit 12 bit 32 MHz 64 I/O 4 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XDT256 TSMC3 GENERAL 418In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12X 256 kB 16 bit 10 bit 80 MHz 59 I/O 16 kB 2.35 V 2.75 V - 40 C + 105 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU W/16 BIT 128K FLASH 16K 408In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 128 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 12 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XDT512 TSMC3 GENERAL 276In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 20 kB 2.35 V 2.75 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K USB 427In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 32K FLASH 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 32 kB 16 bit 12 bit 32 MHz 64 I/O 2 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16B WFLASH 2XATD SPI 1 017In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 64 kB 16 bit 10 bit 25 MHz 59 I/O 4 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 16K RAM 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 128 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 12 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 96 kB 16 bit 12 bit 32 MHz 64 I/O 6 kB 3.15 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU 397In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 128 kB 16 bit 2 x 10 bit 50 MHz 59 I/O 8 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 32K FLASH HCS12 MCU 719In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 32 kB 16 bit 10 bit 25 MHz 59 I/O 4 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C128 (KOI) - PB FREE 557In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 128 kB 16 bit 10 bit 25 MHz 60 I/O 4 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 429In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 32 kB 16 bit 10 bit 25 MHz 60 I/O 2 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 213In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 32 kB 16 bit 10 bit 25 MHz 60 I/O 2 kB 2.35 V 2.75 V - 40 C + 125 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 16MHz 164In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 256 kB 16 bit 10 bit 25 MHz 60 I/O 16 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 16MHz 169In Stock
420Expected 06/04/2026
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 256 kB 16 bit 10 bit 25 MHz 60 I/O 16 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit,512K Flash 490In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 32 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit,512K Flash 372In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 32 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 585In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 256 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 16 kB 1.98 V 1.72 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 16K RAM 59In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 128 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 12 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750

SMD/SMT QFP-80 HCS12X 128 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 12 kB 1.72 V 1.98 V - 40 C + 85 C Reel