16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 64HWQFN -40/+85C Non-Stocked Lead-Time 14 Weeks
Min.: 2 784
Mult.: 2 784

RL78 16 kB 1 kB HWQFN-64 24 MHz 8 bit, 10 bit 39 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 64HWQFN -40/+105C Non-Stocked Lead-Time 14 Weeks
Min.: 2 784
Mult.: 2 784

RL78 16 kB 1 kB HWQFN-64 24 MHz 8 bit, 10 bit 39 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K 64HWQFN -40/+85C Non-Stocked Lead-Time 14 Weeks
Min.: 2 784
Mult.: 2 784

RL78 32 kB 1.5 kB HWQFN-64 24 MHz 8 bit, 10 bit 39 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K 64HWQFN -40/+105C Non-Stocked Lead-Time 14 Weeks
Min.: 2 784
Mult.: 2 784

RL78 32 kB 1.5 kB HWQFN-64 24 MHz 8 bit, 10 bit 39 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L12 Tray