STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M3 256Kb Flsh 32MHz CPU Non-Stocked Lead-Time 13 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

STM32L151RC SMD/SMT WLCSP-64 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 51 I/O 1.65 V 3.6 V - 40 C + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M3 384Kb Flsh 32MHz CPU Non-Stocked Lead-Time 13 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

STM32L151RD SMD/SMT WLCSP-64 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 51 I/O 48 kB 1.65 V 3.6 V - 40 C + 85 C Reel
STMicroelectronics ARM Microcontrollers - MCU Ultra Low M3 ARM 256 Kbytes 32 MHz Non-Stocked Lead-Time 13 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

STM32L152RD SMD/SMT WLCSP-64 ARM Cortex M3 384 kB 32 bit 32 MHz 48 kB 1.65 V 3.6 V + 85 C Reel