EFM32ZG222F8-QFP48T

Silicon Labs
904-EFM32ZG222F8T
EFM32ZG222F8-QFP48T

Mfr.:

Description:
ARM Microcontrollers - MCU 8k Flash, 2k RAM, ADC, AES

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
1,99 € 19,90 €
1,83 € 45,75 €
1,67 € 167,00 €
1,41 € 352,50 €
1,30 € 650,00 €
1,08 € 1 080,00 €
1,02 € 2 550,00 €
0,998 € 4 990,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
EFM32ZG
SMD/SMT
TQFP-48
ARM Cortex M0+
8 kB
32 bit
12 bit
24 MHz
37 I/O
2 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.25 V to 3.8 V
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Type: RAM
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel, 4 Channel
Number of Timers/Counters: 2 x 16 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

EFM32 Zero Gecko 32-bit Microcontrollers

Silicon Labs EFM32 Zero Gecko 32-bit Microcontrollers are the latest addition to the Silicon Labs Gecko portfolio of ultra-low-power and energy-friendly 32-bit microcontrollers (MCUs). The EFM32 MCUs are the world's most energy-friendly microcontrollers. With a unique combination of the powerful 32-bit ARM Cortex-M0+, innovative low energy techniques, short wake-up time from energy saving modes, and a wide selection of peripherals, the EFM32ZG microcontroller is well suited for any battery-operated application as well as other systems requiring high performance and low energy consumption.